-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F15245-E/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
418 In Stock |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
PIC16F15245-E/P
|
Avnet Americas | 14KB FLASH, 1KB RAM, 10B ADC, 2X PWM, 2X CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP MODE - Rail/Tube (Alt: PIC16F15245-E/P) RoHS: Not Compliant Min Qty: 374 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
579-PIC16F15245-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode RoHS: Compliant | 413 |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
PIC16F15245-E/P
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP, Projected EOL: 2049-05-13 RoHS: Compliant pbFree: Yes |
176 Alternates Available |
|
$1.4100 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 374 Package Multiple: 22 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 198 Factory Stock |
|
$1.7000 / $2.4700 | Buy Now |
DISTI #
PIC16F15245-E/P
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, PDIP20, PIC16 Min Qty: 1 | 0 |
|
$1.6800 / $1.9800 | RFQ |
|
Master Electronics | RoHS: Compliant | 198 Factory Stock |
|
$1.7000 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15245-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15245-E/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-04-16 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 16MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15245-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15245-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15245-I/P | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20 | Microchip Technology Inc | PIC16F15245-E/P vs PIC16F15245-I/P |