Part Details for PIC16F15254-I/SP by Microchip Technology Inc
Overview of PIC16F15254-I/SP by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F15254-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4824
|
Newark | 7Kb Flash, 512B Ram, 10B Adc, 2Xpwm, 2Xccp, Hlt, Wdt, Pps, Eusart, Spi/I2C, Xlp 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F15254-I/SP RoHS: Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
150-PIC16F15254-I/SP-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SPDIP Min Qty: 390 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7300 | Buy Now |
DISTI #
PIC16F15254-I/SP
|
Avnet Americas | MCU 8-Bit PIC16F152xx PIC RISC 7KB Flash 5.5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F15254-I/SP) RoHS: Not Compliant Min Qty: 345 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7300 / $2.0800 | Buy Now |
DISTI #
579-PIC16F15254-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP | 0 |
|
$1.7300 | Order Now |
DISTI #
PIC16F15254-I/SP
|
Microchip Technology Inc | 7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP, Projected EOL: 2049-06-24 RoHS: Compliant pbFree: Yes |
7014 Alternates Available |
|
$1.5100 / $2.0800 | Buy Now |
|
Future Electronics | 7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.6900 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 32MHz - 24 I/O - 7KB (7K x 8) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 28-SPDIP. RoHS: Compliant | 7005 Factory Stock |
|
$1.7900 / $2.6100 | Buy Now |
DISTI #
PIC16F15254-I/SP
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, SPDIP28, PIC16 Min Qty: 1 | 0 |
|
$1.7700 / $2.0900 | RFQ |
|
NAC | 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP, 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 5610 |
|
$1.8500 / $2.2800 | Buy Now |
|
Master Electronics | Microcontroller - PIC 16F - 8-Bit - 32MHz - 24 I/O - 7KB (7K x 8) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 28-SPDIP. RoHS: Compliant | 7005 Factory Stock |
|
$1.7900 / $2.6100 | Buy Now |
Part Details for PIC16F15254-I/SP
PIC16F15254-I/SP CAD Models
PIC16F15254-I/SP Part Data Attributes
|
PIC16F15254-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15254-I/SP
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SDIP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15254-I/SP
This table gives cross-reference parts and alternative options found for PIC16F15254-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15254-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15254-E/SP | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC16F15254-I/SP vs PIC16F15254-E/SP |