Datasheets
PIC16F15313-I/RF by: Microchip Technology Inc

3.5KB, 256B RAM, 4XPWMS, COMPARA

Part Details for PIC16F15313-I/RF by Microchip Technology Inc

Overview of PIC16F15313-I/RF by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16F15313-I/RF

Part # Distributor Description Stock Price Buy
DISTI # 31AC1264
Newark Mcu, 8Bit, Pic16, 32Mhz, Udfn-8, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:3.5Kb, Ram Memory Size:256Byte, No. Of Pins:8Pins, Mcu Case Style:Udfn, No. Of I/O S:6I/O S, Rohs Compliant: Yes |Microchip PIC16F15313-I/RF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.8740
  • 10 $0.8370
  • 25 $0.8010
  • 50 $0.7640
  • 100 $0.7280
$0.7280 / $0.8740 Buy Now
DISTI # PIC16F15313-I/RF-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 8UDFN Min Qty: 1 Lead time: 7 Weeks Container: Tube 960
In Stock
  • 1 $0.8400
  • 25 $0.7700
  • 100 $0.7000
$0.7000 / $0.8400 Buy Now
DISTI # PIC16F15313-I/RF
Avnet Americas MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 2.3V to 5.5V 8-Pin UDFN Tube - Rail/Tube (Alt: PIC16F15313-I/RF) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $0.8400
  • 25 $0.7700
  • 100 $0.7000
$0.7000 / $0.8400 Buy Now
DISTI # 579-PIC16F15313-I/RF
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C RoHS: Compliant 1465
  • 1 $0.8400
  • 25 $0.7180
  • 120 $0.7000
  • 1,080 $0.6990
$0.6990 / $0.8400 Buy Now
DISTI # PIC16F15313-I/RF
Microchip Technology Inc 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 5762

Alternates Available
  • 1 $0.8400
  • 25 $0.7700
  • 100 $0.7000
  • 1,000 $0.6400
  • 5,000 $0.6100
$0.6100 / $0.8400 Buy Now
Future Electronics PIC series Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-DFN (3x3) RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tube 0
Tube
  • 120 $0.7950
  • 360 $0.7650
  • 1,200 $0.7350
  • 2,400 $0.7200
  • 4,800 $0.6900
$0.6900 / $0.7950 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 8-DFN (3x3). 5760 Factory Stock
  • 120 $0.7830
  • 360 $0.7500
  • 600 $0.7380
  • 1,080 $0.7090
  • 2,520 $0.6730
  • 5,040 $0.6630
  • 7,560 $0.6530
  • 10,080 $0.6430
$0.6430 / $0.7830 Buy Now
DISTI # 77908067
Verical MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin UDFN EP Tube Min Qty: 52 Package Multiple: 1 Americas - 732
  • 52 $1.6333
  • 100 $1.5806
  • 250 $1.5312
  • 500 $1.4848
$1.4848 / $1.6333 Buy Now
DISTI # PIC16F15313-I/RF
Avnet Americas MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 2.3V to 5.5V 8-Pin UDFN Tube - Rail/Tube (Alt: PIC16F15313-I/RF) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $0.8400
  • 25 $0.7700
  • 100 $0.7000
$0.7000 / $0.8400 Buy Now
DISTI # PIC16F15313-I/RF
TME IC: PIC microcontroller, 3.5kB, 32MHz, 2.3÷5.5VDC, SMD, uDFN8, tube Min Qty: 1 732
  • 1 $1.2200
  • 5 $1.1600
  • 25 $1.0600
  • 120 $1.0200
$1.0200 / $1.2200 Buy Now
Ameya Holding Limited IC: PIC microcontroller, Memory: 3.5kB, SRAM: 256B, 32MHz, SMD 6722
RFQ
DISTI # PIC16F15313-I/RF
Avnet Americas MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 2.3V to 5.5V 8-Pin UDFN Tube - Rail/Tube (Alt: PIC16F15313-I/RF) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $0.8400
  • 25 $0.7700
  • 100 $0.7000
$0.7000 / $0.8400 Buy Now
NAC 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C - Package: 8 UDFN 3x3x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube 4560
  • 1 $0.9100
  • 100 $0.8200
  • 500 $0.7600
  • 1,000 $0.7400
$0.7400 / $0.9100 Buy Now
DISTI # PIC16F15313-I/RF
Avnet Silica MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 2.3V to 5.5V 8-Pin UDFN Tube (Alt: PIC16F15313-I/RF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
DISTI # PIC16F15313-I/RF
EBV Elektronik MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 2.3V to 5.5V 8-Pin UDFN Tube (Alt: PIC16F15313-I/RF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 2774982
element14 Asia-Pacific MCU, 8BIT, PIC16, 32MHZ, UDFN-8 RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $0.9378
  • 25 $0.8645
  • 100 $0.8279
  • 120 $0.7912
$0.7912 / $0.9378 Buy Now
DISTI # 2774982
Farnell MCU, 8BIT, PIC16, 32MHZ, UDFN-8 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 0
  • 1 $0.8730
  • 25 $0.7406
  • 100 $0.7394
  • 120 $0.7381
$0.7381 / $0.8730 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 8-DFN (3x3). 5760 Factory Stock
  • 120 $0.7830
  • 360 $0.7500
  • 600 $0.7380
  • 1,080 $0.7090
  • 2,520 $0.6730
  • 5,040 $0.6630
  • 7,560 $0.6530
  • 10,080 $0.6430
$0.6430 / $0.7830 Buy Now

Part Details for PIC16F15313-I/RF

PIC16F15313-I/RF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F15313-I/RF Part Data Attributes

PIC16F15313-I/RF Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F15313-I/RF Microchip Technology Inc 3.5KB, 256B RAM, 4XPWMS, COMPARA
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Date Of Intro 2019-01-17
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 3 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 6
Number of Serial I/Os 1
Number of Terminals 8
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Equivalence Code SOLCC8,.12,20
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
RAM (bytes) 256
RAM (words) 256
ROM (words) 3584
ROM Programmability FLASH
Seated Height-Max 0.55 mm
Speed 32 MHz
Supply Current-Max 3.6 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F15313-I/RF

This table gives cross-reference parts and alternative options found for PIC16F15313-I/RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15313-I/RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF15313T-E/RFVAO RISC Microcontroller Microchip Technology Inc PIC16F15313-I/RF vs PIC16LF15313T-E/RFVAO
PIC16F15313T-E/RF RISC Microcontroller Microchip Technology Inc PIC16F15313-I/RF vs PIC16F15313T-E/RF
PIC16F15313-E/RFVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15313-I/RF vs PIC16F15313-E/RFVAO
PIC16LF15313T-E/RF RISC Microcontroller Microchip Technology Inc PIC16F15313-I/RF vs PIC16LF15313T-E/RF
PIC16F15313T-E/RFVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15313-I/RF vs PIC16F15313T-E/RFVAO
Part Number Description Manufacturer Compare
PIC16F15313-I/MF RISC Microcontroller Microchip Technology Inc PIC16F15313-I/RF vs PIC16F15313-I/MF
PIC16F15313T-E/RFVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15313-I/RF vs PIC16F15313T-E/RFVAO
PIC16F15313T-E/RF RISC Microcontroller Microchip Technology Inc PIC16F15313-I/RF vs PIC16F15313T-E/RF
PIC16LF15313-I/SL RISC Microcontroller Microchip Technology Inc PIC16F15313-I/RF vs PIC16LF15313-I/SL
PIC16F15313T-E/SNVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15313-I/RF vs PIC16F15313T-E/SNVAO
PIC16LF15313-E/SL RISC Microcontroller Microchip Technology Inc PIC16F15313-I/RF vs PIC16LF15313-E/SL
PIC16LF15313T-E/RFVAO RISC Microcontroller Microchip Technology Inc PIC16F15313-I/RF vs PIC16LF15313T-E/RFVAO
PIC16F15313T-E/SN RISC Microcontroller Microchip Technology Inc PIC16F15313-I/RF vs PIC16F15313T-E/SN
PIC16F15313-I/SNVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15313-I/RF vs PIC16F15313-I/SNVAO
PIC16F15313-E/SNVAO RISC Microcontroller Microchip Technology Inc PIC16F15313-I/RF vs PIC16F15313-E/SNVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F15313-I/RF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F15313-I/RF by Microchip Technology Inc

  • Please alert me when PIC16F15313-I/RF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F15313-I/RF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F15313-I/RF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F15313-I/RF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F15313-I/RF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F15313-I/RF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: