Datasheets
PIC16F15313T-I/SN by: Microchip Technology Inc

3.5KB 256B RAM 4XPWMS COMPARATOR

Part Details for PIC16F15313T-I/SN by Microchip Technology Inc

Overview of PIC16F15313T-I/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16F15313T-I/SN

Part # Distributor Description Stock Price Buy
DISTI # 23AC8164
Newark 3.5Kb, 256B Ram, 4Xpwms, Comparator, Dac, Adc, 4Xclc, Cwg, Eusart, Spi/I2C 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip PIC16F15313T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $0.6700
$0.6700 Buy Now
DISTI # PIC16F15313T-I/SNCT-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 22138
In Stock
  • 1 $0.7900
  • 25 $0.7200
  • 100 $0.6500
  • 3,300 $0.6500
$0.6500 / $0.7900 Buy Now
DISTI # PIC16F15313T-I/SN
Avnet Americas 8-bit MCU, PIC, 32 MHz, 3.5 KB, 256 B, 8 Pins, SOIC - Tape and Reel (Alt: PIC16F15313T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.7900
  • 25 $0.7200
  • 100 $0.6500
$0.6500 / $0.7900 Buy Now
DISTI # 579-PIC16F15313TI/SN
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C RoHS: Compliant 5499
  • 1 $0.7900
  • 25 $0.7200
  • 100 $0.6500
$0.6500 / $0.7900 Buy Now
DISTI # V72:2272_17053673
Arrow Electronics MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2310 Container: Cut Strips Americas - 9653
  • 1 $0.7566
  • 10 $0.7504
  • 25 $0.7458
  • 100 $0.7412
  • 250 $0.7366
  • 500 $0.7320
  • 1,000 $0.7274
  • 3,000 $0.7227
  • 6,000 $0.7181
$0.7181 / $0.7566 Buy Now
DISTI # PIC16F15313T-I/SN
Microchip Technology Inc 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 221159
  • 1 $0.7900
  • 25 $0.7200
  • 100 $0.6500
  • 1,000 $0.6000
  • 5,000 $0.5700
$0.5700 / $0.7900 Buy Now
Future Electronics PIC16F Series 3.5 kB Flash 256 B RAM 32 MHz 32-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
Reel
  • 3,300 $0.7000
$0.7000 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 8-SOIC - T&R. 3300 In Stock
283800 Factory Stock
  • 500 $0.6370
  • 1,000 $0.6340
  • 3,300 $0.6290
  • 6,600 $0.6250
  • 9,900 $0.6200
  • 13,200 $0.6150
  • 16,500 $0.6110
  • 26,400 $0.6060
$0.6060 / $0.6370 Buy Now
DISTI # 70354070
Verical MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R Min Qty: 9 Package Multiple: 1 Date Code: 2310 Americas - 9653
  • 9 $0.7566
  • 10 $0.7504
  • 25 $0.7458
  • 100 $0.7412
  • 250 $0.7366
  • 500 $0.7320
  • 1,000 $0.7274
  • 3,000 $0.7227
  • 6,000 $0.7181
$0.7181 / $0.7566 Buy Now
DISTI # 67388353
Verical MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R Min Qty: 500 Package Multiple: 500 Date Code: 2316 Americas - 3000
  • 500 $0.8382
$0.8382 Buy Now
DISTI # PIC16F15313T-I/SN
Avnet Americas 8-bit MCU, PIC, 32 MHz, 3.5 KB, 256 B, 8 Pins, SOIC - Tape and Reel (Alt: PIC16F15313T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.7900
  • 25 $0.7200
  • 100 $0.6500
$0.6500 / $0.7900 Buy Now
Ameya Holding Limited IC MCU 8BIT 3.5KB FLASH 8SOIC 201359
RFQ
DISTI # PIC16F15313T-I/SN
Avnet Americas 8-bit MCU, PIC, 32 MHz, 3.5 KB, 256 B, 8 Pins, SOIC - Tape and Reel (Alt: PIC16F15313T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.7900
  • 25 $0.7200
  • 100 $0.6500
$0.6500 / $0.7900 Buy Now
NAC 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 227700
  • 1 $0.8600
  • 100 $0.7800
  • 500 $0.7200
  • 1,000 $0.7000
$0.7000 / $0.8600 Buy Now
DISTI # PIC16F15313T-I/SN
Avnet Silica 8-bit MCU, PIC, 32 MHz, 3.5 KB, 256 B, 8 Pins, SOIC (Alt: PIC16F15313T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # PIC16F15313T-I/SN
EBV Elektronik 8-bit MCU, PIC, 32 MHz, 3.5 KB, 256 B, 8 Pins, SOIC (Alt: PIC16F15313T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 3628162
Farnell MICROCONTROLLERS (MCU) - 8 BIT RoHS: Compliant Min Qty: 3300 Lead time: 41 Weeks, 1 Days Container: Reel 0
  • 3,300 $0.7016
$0.7016 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 8-SOIC - T&R. 3300 In Stock
283800 Factory Stock
  • 500 $0.6370
  • 1,000 $0.6340
  • 3,300 $0.6290
  • 6,600 $0.6250
  • 9,900 $0.6200
  • 13,200 $0.6150
  • 16,500 $0.6110
  • 26,400 $0.6060
$0.6060 / $0.6370 Buy Now
Perfect Parts Corporation   7392
RFQ

Part Details for PIC16F15313T-I/SN

PIC16F15313T-I/SN CAD Models

PIC16F15313T-I/SN Part Data Attributes

PIC16F15313T-I/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F15313T-I/SN Microchip Technology Inc 3.5KB 256B RAM 4XPWMS COMPARATOR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP8,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 6
Number of Serial I/Os 1
Number of Terminals 8
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 256
RAM (words) 256
ROM (words) 3584
ROM Programmability FLASH
Seated Height-Max 1.75 mm
Speed 32 MHz
Supply Current-Max 3.6 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F15313T-I/SN

This table gives cross-reference parts and alternative options found for PIC16F15313T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15313T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F15313-E/SNVAO RISC Microcontroller Microchip Technology Inc PIC16F15313T-I/SN vs PIC16F15313-E/SNVAO
PIC16F15313-I/SNVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15313T-I/SN vs PIC16F15313-I/SNVAO
PIC16F15313T-E/SN RISC Microcontroller Microchip Technology Inc PIC16F15313T-I/SN vs PIC16F15313T-E/SN
PIC16LF15313T-E/SN RISC Microcontroller Microchip Technology Inc PIC16F15313T-I/SN vs PIC16LF15313T-E/SN
PIC16F15313T-E/SNVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15313T-I/SN vs PIC16F15313T-E/SNVAO
Part Number Description Manufacturer Compare
PIC16F15313-I/MF RISC Microcontroller Microchip Technology Inc PIC16F15313T-I/SN vs PIC16F15313-I/MF
PIC16F15313T-E/RFVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15313T-I/SN vs PIC16F15313T-E/RFVAO
PIC16F15313T-E/RF RISC Microcontroller Microchip Technology Inc PIC16F15313T-I/SN vs PIC16F15313T-E/RF
PIC16LF15313-I/SL RISC Microcontroller Microchip Technology Inc PIC16F15313T-I/SN vs PIC16LF15313-I/SL
PIC16F15313T-E/SNVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15313T-I/SN vs PIC16F15313T-E/SNVAO
PIC16LF15313-E/SL RISC Microcontroller Microchip Technology Inc PIC16F15313T-I/SN vs PIC16LF15313-E/SL
PIC16LF15313T-E/RFVAO RISC Microcontroller Microchip Technology Inc PIC16F15313T-I/SN vs PIC16LF15313T-E/RFVAO
PIC16F15313T-E/SN RISC Microcontroller Microchip Technology Inc PIC16F15313T-I/SN vs PIC16F15313T-E/SN
PIC16F15313-I/SNVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15313T-I/SN vs PIC16F15313-I/SNVAO
PIC16F15313-E/SNVAO RISC Microcontroller Microchip Technology Inc PIC16F15313T-I/SN vs PIC16F15313-E/SNVAO

PIC16F15313T-I/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F15313T-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F15313T-I/SN by Microchip Technology Inc

  • Please alert me when PIC16F15313T-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F15313T-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F15313T-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F15313T-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F15313T-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F15313T-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: