-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5KB, 256B RAM, 4XPWMS, COMPARA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1267
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:3.5Kb, Ram Memory Size:256Byte, No. Of Pins:14Pins, Mcu Case Style:Tssop, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip PIC16F15323-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 620 |
|
$0.7590 / $0.9150 | Buy Now |
DISTI #
PIC16F15323-I/ST-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1174 In Stock |
|
$0.7300 / $0.8800 | Buy Now |
DISTI #
PIC16F15323-I/ST
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 2.3V to 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F15323-I/ST) RoHS: Not Compliant Min Qty: 864 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.7300 / $0.8800 | Buy Now |
DISTI #
579-PIC16F15323-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C RoHS: Compliant | 4648 |
|
$0.7300 / $0.8800 | Buy Now |
DISTI #
PIC16F15323-I/ST
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-04-03 RoHS: Compliant pbFree: Yes |
1510 Alternates Available |
|
$0.6400 / $0.8800 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.7750 / $0.8650 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 14-Pin TSSOP Tube |
1770 In Stock |
|
$0.7010 / $0.7260 | Buy Now |
DISTI #
PIC16F15323-I/ST
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 2.3V to 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F15323-I/ST) RoHS: Not Compliant Min Qty: 864 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.7300 / $0.8800 | Buy Now |
DISTI #
PIC16F15323-I/ST
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, 2.3÷5.5VDC, SMD, TSSOP14 Min Qty: 1 | 0 |
|
$0.8500 / $1.0500 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 3.5kB, SRAM: 256B, 32MHz, SMD | 1606 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15323-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15323-I/ST
Microchip Technology Inc
3.5KB, 256B RAM, 4XPWMS, COMPARA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15323-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15323-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15323-E/STVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15323-I/ST vs PIC16F15323-E/STVAO |
PIC16F15323T-E/ST | RISC Microcontroller | Microchip Technology Inc | PIC16F15323-I/ST vs PIC16F15323T-E/ST |