Part Details for PIC16F15323T-E/JQ by Microchip Technology Inc
Overview of PIC16F15323T-E/JQ by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F15323T-E/JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F15323T-E/JQCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16UQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$0.8700 / $1.0400 | Buy Now |
DISTI #
PIC16F15323T-E/JQ
|
Avnet Americas | 3.5KB, 256 B RAM, 4X PWMS, COMPARATOR, DAC, ADC, CWG, EUSART, SPI/I2C - Tape and Reel (Alt: PIC16F15323T-E/JQ) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.0400 | Buy Now |
DISTI #
579-PIC16F15323T-EJQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C RoHS: Compliant | 3300 |
|
$0.8700 / $1.0400 | Buy Now |
DISTI #
PIC16F15323T-E/JQ
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-01-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7700 / $1.0400 | Buy Now |
|
Future Electronics | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8190 / $1.7160 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8190 / $1.7160 | Buy Now |
Part Details for PIC16F15323T-E/JQ
PIC16F15323T-E/JQ CAD Models
PIC16F15323T-E/JQ Part Data Attributes
|
PIC16F15323T-E/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15323T-E/JQ
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15323T-E/JQ
This table gives cross-reference parts and alternative options found for PIC16F15323T-E/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15323T-E/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15323T-I/JQ | 3.5KB 256B RAM 4XPWMS COMPARATOR | Microchip Technology Inc | PIC16F15323T-E/JQ vs PIC16F15323T-I/JQ |
PIC16F15323-I/JQ | 3.5KB, 256B RAM, 4XPWMS, COMPARA | Microchip Technology Inc | PIC16F15323T-E/JQ vs PIC16F15323-I/JQ |
PIC16LF15323T-E/JQ | RISC Microcontroller | Microchip Technology Inc | PIC16F15323T-E/JQ vs PIC16LF15323T-E/JQ |
PIC16LF15323-I/JQ | 3.5KB, 256B RAM, 4XPWMS, COMPARA | Microchip Technology Inc | PIC16F15323T-E/JQ vs PIC16LF15323-I/JQ |
PIC16LF15323T-I/JQ | 3.5KB 256B RAM 4XPWMS COMPARATOR | Microchip Technology Inc | PIC16F15323T-E/JQ vs PIC16LF15323T-I/JQ |
PIC16LF15323-E/JQ | 3.5KB, 256B RAM, 4XPWMS, COMPARA | Microchip Technology Inc | PIC16F15323T-E/JQ vs PIC16LF15323-E/JQ |