-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5KB 256B RAM 4XPWMS COMPARATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8173
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-16, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:16Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F15323T-I/JQ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8140 | Buy Now |
DISTI #
PIC16F15323T-I/JQCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16UQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4324 In Stock |
|
$0.7900 / $0.9600 | Buy Now |
DISTI #
PIC16F15323T-I/JQ
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 16-Pin UQFN T/R - Tape and Reel (Alt: PIC16F15323T-I/JQ) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7900 / $0.9600 | Buy Now |
DISTI #
579-PIC16F15323TI/JQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C RoHS: Compliant | 3240 |
|
$0.7880 / $0.9000 | Buy Now |
DISTI #
PIC16F15323T-I/JQ
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-04-03 RoHS: Compliant pbFree: Yes |
13200 Alternates Available |
|
$0.7000 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8380 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 16-UQFN (4x4) - T&R. RoHS: Compliant | 13200 Factory Stock |
|
$0.7270 / $0.8470 | Buy Now |
|
Ameya Holding Limited | 13200 |
|
RFQ | ||
|
NAC | 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C - Package: 16 UQFN 4x4x0.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 13200 |
|
$0.8400 / $1.0300 | Buy Now |
DISTI #
PIC16F15323T-I/JQ
|
Avnet Silica | Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 16-Pin UQFN T/R (Alt: PIC16F15323T-I/JQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15323T-I/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15323T-I/JQ
Microchip Technology Inc
3.5KB 256B RAM 4XPWMS COMPARATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15323T-I/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15323T-I/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15323T-E/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F15323T-I/JQ vs PIC16LF15323T-E/SL |
PIC16F15323T-E/STVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15323T-I/JQ vs PIC16F15323T-E/STVAO |
PIC16LF15323T-E/ST | RISC Microcontroller | Microchip Technology Inc | PIC16F15323T-I/JQ vs PIC16LF15323T-E/ST |
PIC16F15323-I/JQVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F15323T-I/JQ vs PIC16F15323-I/JQVAO |
PIC16F15323T-E/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F15323T-I/JQ vs PIC16F15323T-E/SL |
PIC16F15323T-E/ST | RISC Microcontroller | Microchip Technology Inc | PIC16F15323T-I/JQ vs PIC16F15323T-E/ST |
PIC16F15323-E/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15323T-I/JQ vs PIC16F15323-E/SLVAO |