-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5KB 256B RAM 4XPWMS COMPARATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8174
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:12I/O Srohs Compliant: Yes |Microchip PIC16F15323T-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
PIC16F15323T-I/SLCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14884 In Stock |
|
$0.7100 / $0.8600 | Buy Now |
DISTI #
PIC16F15323T-I/SL
|
Avnet Americas | MCU 8-Bit PIC16F15323 PIC RISC 3.5KB Flash 2.3V to 5.5V 14-Pin SOIC N T/R - Tape and Reel (Alt: PIC16F15323T-I/SL) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.8600 | Buy Now |
DISTI #
579-PIC16F15323TI/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C RoHS: Compliant | 5882 |
|
$0.7080 / $0.8500 | Buy Now |
DISTI #
V72:2272_17053650
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 5170 |
|
$0.7822 / $0.7980 | Buy Now |
DISTI #
PIC16F15323T-I/SL
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6300 / $0.8600 | Buy Now |
|
Future Electronics | PIC series Microcontroller IC 8-Bit 32MHz 3.5KB RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Reel | 0Reel |
|
$0.7100 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 14-SOIC - T&R. |
2600 In Stock |
|
$0.6620 / $0.6960 | Buy Now |
DISTI #
69712573
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2307 | Americas - 5170 |
|
$0.7822 / $0.7980 | Buy Now |
DISTI #
68039376
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2311 | Americas - 2500 |
|
$0.9158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15323T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15323T-I/SL
Microchip Technology Inc
3.5KB 256B RAM 4XPWMS COMPARATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15323T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15323T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15323T-E/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F15323T-I/SL vs PIC16LF15323T-E/SL |