-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8-BIT 14KB FLASH 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3002
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Soic-14, Product Range:Pic16 Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:14Pins, Mcu Case Style:Soic, No. Of I/O S:12I/O S, Embedded Interface Type:Eusart, Rohs Compliant: Yes |Microchip PIC16F15325-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3899 |
|
$0.9150 / $1.1000 | Buy Now |
DISTI #
23AC8193
|
Newark | Mcu, 8Bit, 32Mhz, Product Range:Pic16 Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:14Pins, Mcu Case Style:Soic, No. Of I/O S:12I/O S, Embedded Interface Type:Eusart, I2C, Spi Rohs Compliant: Yes |Microchip PIC16F15325-I/SL Min Qty: 798 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
PIC16F15325-I/SL-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1529 In Stock |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
PIC16F15325-I/SL
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 2.3V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F15325-I/SL) RoHS: Compliant Min Qty: 684 Package Multiple: 57 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
579-PIC16F15325-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 8167 |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
V99:2348_16687756
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2311 | Americas - 1643 |
|
$1.0067 | Buy Now |
DISTI #
PIC16F15325-I/SL
|
Microchip Technology Inc | 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
86 Alternates Available |
|
$0.7700 / $1.0600 | Buy Now |
|
Future Electronics | PIC16F15325 Series 8-Bit 32MHz 14KB FLASH Microcontroller IC SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 855 Package Multiple: 57 Container: Tube | 0Tube |
|
$0.9350 / $1.0700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V 14-Pin SOIC N Tube |
1881 In Stock |
|
$0.8370 / $0.9200 | Buy Now |
DISTI #
66747540
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube Min Qty: 57 Package Multiple: 57 Date Code: 2304 | Americas - 1881 |
|
$1.1207 / $1.2778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15325-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15325-I/SL
Microchip Technology Inc
IC MCU 8-BIT 14KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-12-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15325-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15325-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.