Part Details for PIC16F15344T-E/SO by Microchip Technology Inc
Overview of PIC16F15344T-E/SO by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for PIC16F15344T-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F15344T-E/SOCT-ND
|
DigiKey | 7KB, 512 B RAM, 4XPWMS, COMPARAT Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$1.1400 / $1.3900 | Buy Now |
DISTI #
PIC16F15344T-E/SO
|
Avnet Americas | 7KB, 512 B RAM, 4XPWMS, COMPARATOR, DAC, ADC, CWG, 2XEUSART, SPI/I2C - Tape and Reel (Alt: PIC16F15344T-E/SO) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1400 / $1.3900 | Buy Now |
DISTI #
579-PIC16F15344T-ESO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 1600 |
|
$1.1400 / $1.3900 | Buy Now |
DISTI #
PIC16F15344T-E/SO
|
Microchip Technology Inc | 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C, Projected EOL: 2044-12-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $2.2900 | Buy Now |
Part Details for PIC16F15344T-E/SO
PIC16F15344T-E/SO CAD Models
PIC16F15344T-E/SO Part Data Attributes
|
PIC16F15344T-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15344T-E/SO
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-06 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15344T-E/SO
This table gives cross-reference parts and alternative options found for PIC16F15344T-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15344T-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15344-I/SOVAO | RISC Microcontroller, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F15344T-E/SO vs PIC16F15344-I/SOVAO |
PIC16LF15344T-E/SO | RISC Microcontroller | Microchip Technology Inc | PIC16F15344T-E/SO vs PIC16LF15344T-E/SO |