Part Details for PIC16F15345T-E/GZ by Microchip Technology Inc
Overview of PIC16F15345T-E/GZ by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PIC16F15345T-E/GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F15345T-E/GZ
|
Avnet Silica | Full-Featured 14/20-Pin Microcontrollers (Alt: PIC16F15345T-E/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F15345T-E/GZ
PIC16F15345T-E/GZ CAD Models
PIC16F15345T-E/GZ Part Data Attributes
|
PIC16F15345T-E/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15345T-E/GZ
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-05-08 | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15345T-E/GZ
This table gives cross-reference parts and alternative options found for PIC16F15345T-E/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15345T-E/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15345-E/GZ | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16F15345T-E/GZ vs PIC16LF15345-E/GZ |
PIC16F15345-I/GZ | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16F15345T-E/GZ vs PIC16F15345-I/GZ |
PIC16LF15345T-I/GZ | 14KB 1KB RAM 4XPWMS COMPARATOR D | Microchip Technology Inc | PIC16F15345T-E/GZ vs PIC16LF15345T-I/GZ |