-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14KB 1KB RAM 4XPWMS COMPARATOR D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8217
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-20, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F15345T-I/GZ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
PIC16F15345T-I/GZCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20UQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3256 In Stock |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
PIC16F15345T-I/GZ
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 14Kbyte Flash 1Kbyte SRAM 20-Pin UQFN T/R - Tape and Reel (Alt: PIC16F15345T-I/GZ) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
579-PIC16F15345TI/GZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 18x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
PIC16F15345T-I/GZ
|
Microchip Technology Inc | 14KB, 1KB RAM, 18x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C, Projected EOL: 2044-12-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9300 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 20-UQFN (4x4) - T&R. | 0 |
|
$1.0300 / $2.8200 | Buy Now |
DISTI #
PIC16F15345T-I/GZ
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 14Kbyte Flash 1Kbyte SRAM 20-Pin UQFN T/R - Tape and Reel (Alt: PIC16F15345T-I/GZ) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.2900 | Buy Now |
|
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C - Package: 20 UQFN 4x4x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1400 / $1.4000 | Buy Now |
DISTI #
PIC16F15345T-I/GZ
|
Avnet Silica | Full-Featured 8-Bit Microcontroller 14Kbyte Flash 1Kbyte SRAM 20-Pin UQFN T/R (Alt: PIC16F15345T-I/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15345T-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15345T-I/GZ
Microchip Technology Inc
14KB 1KB RAM 4XPWMS COMPARATOR D
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-05-08 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15345T-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15345T-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15345T-E/GZ | RISC Microcontroller | Microchip Technology Inc | PIC16F15345T-I/GZ vs PIC16F15345T-E/GZ |