-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9095
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:25I/O Srohs Compliant: Yes |Microchip PIC16F15354-I/ML RoHS: Compliant Min Qty: 671 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
PIC16F15354-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 671 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0300 | Buy Now |
DISTI #
PIC16F15354-I/ML
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 7Kbyte Flash 512 Byte SRAM 28-Pin QFN Tube - Rail/Tube (Alt: PIC16F15354-I/ML) RoHS: Compliant Min Qty: 610 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
579-PIC16F15354-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 974 |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
PIC16F15354-I/ML
|
Microchip Technology Inc | 7KB, 512B RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor,, Projected EOL: 2044-02-21 RoHS: Compliant pbFree: Yes |
943 Alternates Available |
|
$0.9000 / $1.2400 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4 RoHS: Compliant pbFree: Yes Min Qty: 610 Package Multiple: 61 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 915 Factory Stock |
|
$1.0800 / $1.5800 | Buy Now |
DISTI #
PIC16F15354-I/ML
|
TME | IC: PIC microcontroller, 7kB, 32MHz, 2.3÷5.5VDC, SMD, QFN28, PIC16 Min Qty: 1 | 0 |
|
$1.1800 / $1.3900 | RFQ |
|
NAC | 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 732 |
|
$1.1000 / $1.3500 | Buy Now |
DISTI #
PIC16F15354-I/ML
|
EBV Elektronik | Full-Featured 8-Bit Microcontroller 7Kbyte Flash 512 Byte SRAM 28-Pin QFN Tube (Alt: PIC16F15354-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15354-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15354-I/ML
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-07-26 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.23SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15354-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15354-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15354T-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC16F15354-I/ML vs PIC16F15354T-E/ML |
PIC16F15354-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC16F15354-I/ML vs PIC16F15354-E/ML |
PIC16LF15354-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC16F15354-I/ML vs PIC16LF15354-I/ML |
PIC16LF15354-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC16F15354-I/ML vs PIC16LF15354-E/ML |
PIC16F15354T-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC16F15354-I/ML vs PIC16F15354T-I/ML |
PIC16LF15354T-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC16F15354-I/ML vs PIC16LF15354T-I/ML |