Part Details for PIC16F15355T-E/ML by Microchip Technology Inc
Overview of PIC16F15355T-E/ML by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F15355T-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F15355T-E/MLCT-ND
|
DigiKey | 14KB, 1KB RAM, 4XPWMS, COMPARATO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$1.3400 / $1.6200 | Buy Now |
DISTI #
PIC16F15355T-E/ML
|
Avnet Americas | 14KB, 1KB RAM, 4XPWMS, COMPARATOR, DAC, ADC, CWG, 4XCLC, 2 EUSART, SPI/I2C - Tape and Reel (Alt: PIC16F15355T-E/ML) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3400 / $1.6200 | Buy Now |
DISTI #
579-PIC16F15355T-EML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 1600 |
|
$1.3400 / $1.6200 | Buy Now |
DISTI #
PIC16F15355T-E/ML
|
Microchip Technology Inc | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C, Projected EOL: 2044-10-30 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$1.1700 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | 3200 Factory Stock |
|
$1.2800 / $2.6800 | Buy Now | |
|
Ameya Holding Limited | 1600 |
|
RFQ | ||
|
Master Electronics | 3200 Factory Stock |
|
$1.2800 / $2.6800 | Buy Now |
Part Details for PIC16F15355T-E/ML
PIC16F15355T-E/ML CAD Models
PIC16F15355T-E/ML Part Data Attributes
|
PIC16F15355T-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15355T-E/ML
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.23SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |