Part Details for PIC16F15355T-I/MV by Microchip Technology Inc
Overview of PIC16F15355T-I/MV by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F15355T-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6235
|
Newark | Mcu, 8Bit, Pic16, 32Mhzuqfn-Ep-28, Product Range:Pic16 Family Pic16F153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep Rohs Compliant: Yes |Microchip PIC16F15355T-I/MV Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
PIC16F15355T-I/MV-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28UQFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1200 | Buy Now |
DISTI #
PIC16F15355T-I/MV
|
Avnet Americas | UQFN 14KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C - Tape and Reel (Alt: PIC16F15355T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
579-PIC16F15355TI/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor, RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
PIC16F15355T-I/MV
|
Microchip Technology Inc | 14KB, 1KB RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor,, Projected EOL: 2044-09-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Future Electronics | PIC16F15355 Series 8-Bit 32MHz 14KB FLASH Microcontroller IC UQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 28-UQFN (4x4) - T&R. RoHS: Compliant | Alternative Product Available |
|
$1.0700 / $2.9200 | Buy Now |
|
NAC | 14KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C - Package: 28 UQFN 4x4x0.55mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2000 / $1.4800 | Buy Now |
DISTI #
PIC16F15355T-I/MV
|
EBV Elektronik | UQFN 14KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C (Alt: PIC16F15355T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 28-UQFN (4x4) - T&R. RoHS: Compliant | Alternative Product Available |
|
$1.0700 / $2.9200 | Buy Now |
Part Details for PIC16F15355T-I/MV
PIC16F15355T-I/MV CAD Models
PIC16F15355T-I/MV Part Data Attributes
|
PIC16F15355T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15355T-I/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-07-26 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15355T-I/MV
This table gives cross-reference parts and alternative options found for PIC16F15355T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15355T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15355-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15355T-I/MV vs PIC16LF15355-I/MV |
PIC16F15355-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15355T-I/MV vs PIC16F15355-I/MV |
PIC16LF15355T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15355T-I/MV vs PIC16LF15355T-I/MV |