Part Details for PIC16F15356-I/MX by Microchip Technology Inc
Overview of PIC16F15356-I/MX by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F15356-I/MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8228
|
Newark | 28Kb, 2Kb Ram, 4Xpwms, Comparator, Dac, Adc, Cwg, 4Xclc, 2 Eusart, Spi/I2C 28 Uqfn 6X6X0.5Mm Tube Rohs Compliant: Yes |Microchip PIC16F15356-I/MX Min Qty: 549 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
150-PIC16F15356-I/MX-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28UQFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F15356-I/MX
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, UQFN28, tube Min Qty: 1 | 0 |
|
$1.3200 / $1.5500 | RFQ |
|
NAC | 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 28 UQFN 6x6x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 0 |
|
RFQ |