Part Details for PIC16F15375-E/PT by Microchip Technology Inc
Overview of PIC16F15375-E/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F15375-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8240
|
Newark | 14Kb, 1Kb Ram, 4Xpwms, Comparator, Dac, Adc, Cwg, 2 Eusart, Spi/I2C 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC16F15375-E/PT RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
PIC16F15375-E/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
215 In Stock |
|
$1.4700 / $1.7800 | Buy Now |
DISTI #
PIC16F15375-E/PT
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 2.3V to 5.5V 44-Pin TQFP Tray - Trays (Alt: PIC16F15375-E/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.4700 / $1.7800 | Buy Now |
DISTI #
579-PIC16F15375-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C RoHS: Compliant | 180 |
|
$1.4700 / $1.7800 | Buy Now |
DISTI #
PIC16F15375-E/PT
|
Microchip Technology Inc | 14KB, 1KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
9120 Alternates Available |
|
$1.2900 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 | 0 |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 44-TQFP (10x10). RoHS: Compliant | 9120 Factory Stock |
|
$1.5500 / $2.2600 | Buy Now |
DISTI #
PIC16F15375-E/PT
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, TQFP44 Min Qty: 1 | 0 |
|
$1.6600 / $1.8600 | RFQ |
|
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 7360 |
|
$1.5600 / $1.9200 | Buy Now |
DISTI #
PIC16F15375-E/PT
|
Avnet Silica | MCU 8-Bit PIC16F PIC RISC 14KB Flash 2.3V to 5.5V 44-Pin TQFP Tray (Alt: PIC16F15375-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F15375-E/PT
PIC16F15375-E/PT CAD Models
PIC16F15375-E/PT Part Data Attributes
|
PIC16F15375-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15375-E/PT
Microchip Technology Inc
14KB, 1KB RAM, 4XPWMS, COMPARATO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15375-E/PT
This table gives cross-reference parts and alternative options found for PIC16F15375-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15375-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15375T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F15375-E/PT vs PIC16F15375T-E/PT |
PIC16LF15375-E/PT | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16F15375-E/PT vs PIC16LF15375-E/PT |
PIC16F15375T-E/PTVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC16F15375-E/PT vs PIC16F15375T-E/PTVAO |
PIC16F15375T-I/PT | 14KB 1KB RAM 4XPWMS COMPARATOR D | Microchip Technology Inc | PIC16F15375-E/PT vs PIC16F15375T-I/PT |
PIC16LF15375T-I/PT | 14KB 1KB RAM 4XPWMS COMPARATOR D | Microchip Technology Inc | PIC16F15375-E/PT vs PIC16LF15375T-I/PT |
PIC16F15375-I/PT | 14KB, 1KB RAM, 4XPWMS, COMPARATO | Microchip Technology Inc | PIC16F15375-E/PT vs PIC16F15375-I/PT |