-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14KB 1KB RAM 4XPWMS COMPARATOR D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8247
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44, Product Range:Pic16 Family Pic16F153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC16F15375T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
PIC16F15375T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
863 In Stock |
|
$1.4200 / $1.7200 | Buy Now |
DISTI #
PIC16F15375T-I/PT
|
Avnet Americas | Full-Featured 8-bit Microcontroller 14 Kbyte Flash 1 Kbyte SRAM 44-Pin TQFP T/R - Tape and Reel (Alt: PIC16F15375T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4200 / $1.7200 | Buy Now |
DISTI #
579-PIC16F15375TI/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C RoHS: Compliant | 4978 |
|
$1.4100 / $1.7200 | Buy Now |
DISTI #
V72:2272_17523769
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 3.3V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2305 Container: Cut Strips | Americas - 1200 |
|
$1.5640 / $1.7510 | Buy Now |
DISTI #
PIC16F15375T-I/PT
|
Microchip Technology Inc | 14KB, 1KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes | 181200 |
|
$1.2500 / $1.7200 | Buy Now |
|
Future Electronics | 14KB, 1KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 44-TQFP (10x10) - T&R. RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
DISTI #
67373061
|
Verical | MCU 8-bit PIC RISC 14KB Flash 3.3V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2305 | Americas - 1200 |
|
$1.5640 / $1.7240 | Buy Now |
|
Ameya Holding Limited | 177600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15375T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15375T-I/PT
Microchip Technology Inc
14KB 1KB RAM 4XPWMS COMPARATOR D
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |