Part Details for PIC16F15376-E/ML by Microchip Technology Inc
Overview of PIC16F15376-E/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F15376-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8248
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-44, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Ram Memory Size:2Kbrohs Compliant: Yes |Microchip PIC16F15376-E/ML Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
PIC16F15376-E/ML-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 44QFN Min Qty: 405 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6700 | Buy Now |
DISTI #
PIC16F15376-E/ML
|
Avnet Americas | 28KB 2KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Rail/Tube (Alt: PIC16F15376-E/ML) RoHS: Compliant Min Qty: 360 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.6700 / $2.0100 | Buy Now |
DISTI #
579-PIC16F15376-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
DISTI #
PIC16F15376-E/ML
|
Microchip Technology Inc | 28KB, 2KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2790 Alternates Available |
|
$1.4600 / $2.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube | 2790 Factory Stock |
|
$1.7500 / $2.5400 | Buy Now |
DISTI #
PIC16F15376-E/ML
|
Avnet Americas | 28KB 2KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Rail/Tube (Alt: PIC16F15376-E/ML) RoHS: Compliant Min Qty: 360 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.6700 / $2.0100 | Buy Now |
DISTI #
PIC16F15376-E/ML
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, QFN44, PIC16 Min Qty: 1 | 0 |
|
$1.8900 / $2.0900 | RFQ |
|
Ameya Holding Limited | 2790 |
|
RFQ |
Part Details for PIC16F15376-E/ML
PIC16F15376-E/ML CAD Models
PIC16F15376-E/ML Part Data Attributes
|
PIC16F15376-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15376-E/ML
Microchip Technology Inc
IC MCU 8-BIT 28KB FLASH 44QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |