-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 28KB FLASH 40UQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8253
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-40, Product Range:Pic16 Family Pic16F153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:40Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F15376-I/MV Min Qty: 511 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
PIC16F15376-I/MV-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 40UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
147 In Stock |
|
$1.4200 / $1.7200 | Buy Now |
DISTI #
PIC16F15376-I/MV
|
Avnet Americas | 28KB 2KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Bulk (Alt: PIC16F15376-I/MV) RoHS: Compliant Min Qty: 438 Package Multiple: 73 Container: Bulk | 0 |
|
$1.4200 / $1.7200 | Buy Now |
DISTI #
579-PIC16F15376-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C RoHS: Compliant | 2432 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
PIC16F15376-I/MV
|
Microchip Technology Inc | 28KB, 2KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5500 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 28KB Flash 3.3V 40-Pin UQFN EP Tube | 0 |
|
$1.3100 / $1.5700 | Buy Now |
DISTI #
PIC16F15376-I/MV
|
Avnet Americas | 28KB 2KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Bulk (Alt: PIC16F15376-I/MV) RoHS: Compliant Min Qty: 438 Package Multiple: 73 Container: Bulk | 0 |
|
$1.4200 / $1.7200 | Buy Now |
DISTI #
PIC16F15376-I/MV
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, UQFN40, tube Min Qty: 1 | 0 |
|
$1.5100 / $1.8000 | RFQ |
|
Ameya Holding Limited | 7300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15376-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15376-I/MV
Microchip Technology Inc
IC MCU 8BIT 28KB FLASH 40UQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |