Part Details for PIC16F1575-E/P by Microchip Technology Inc
Overview of PIC16F1575-E/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Transportation and Logistics
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for PIC16F1575-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8762
|
Newark | Mcu, 8Bit, 32Mhz, Dip-14, Product Range:Pic16 Family Pic16F157X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Dip, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F1575-E/P Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
PIC16F1575-E/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14DIP Min Qty: 480 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3900 | Buy Now |
DISTI #
PIC16F1575-E/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F1575-E/P) RoHS: Compliant Min Qty: 450 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3900 / $1.6600 | Buy Now |
DISTI #
579-PIC16F1575-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
DISTI #
PIC16F1575-E/P
|
Microchip Technology Inc | 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART, Projected EOL: 2039-03-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2200 / $1.6600 | Buy Now |
DISTI #
70537189
|
RS | 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC | Microchip Technology Inc. PIC16F1575-E/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 30 |
|
$0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 14-PDIP. RoHS: Compliant | 0 |
|
$1.4500 / $2.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 24 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for PIC16F1575-E/P
PIC16F1575-E/P CAD Models
PIC16F1575-E/P Part Data Attributes:
|
PIC16F1575-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1575-E/P
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1575-E/P
This table gives cross-reference parts and alternative options found for PIC16F1575-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1575-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1575-I/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1575-E/P vs PIC16LF1575-I/P |
PIC16LF1575-E/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1575-E/P vs PIC16LF1575-E/P |
PIC16F1575-I/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1575-E/P vs PIC16F1575-I/P |