-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6885
|
Newark | Mcu, 8Bit, 32Mhz, Soic-14, Product Range:Pic12 Family Pic16F157X Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:14Pins, Mcu Case Style:Soic, No. Of I/O S:12I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16F1575-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$1.1000 / $1.3200 | Buy Now |
DISTI #
PIC16F1575-I/SL-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
884 In Stock |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
PIC16F1575-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1575-I/SL) RoHS: Compliant Min Qty: 570 Package Multiple: 57 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
579-PIC16F1575-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC RoHS: Compliant | 607 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
PIC16F1575-I/SL
|
Microchip Technology Inc | 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART, Projected EOL: 2039-03-18 RoHS: Compliant pbFree: Yes |
3960 Alternates Available |
|
$0.9200 / $1.2700 | Buy Now |
DISTI #
70537195
|
RS | 14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC | Microchip Technology Inc. PIC16F1575-I/SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.2400 | RFQ |
|
Future Electronics | PIC16F1575 Series 8-Bit 32MHz 14KB FLASH Microcontroller IC SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 741 Package Multiple: 57 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.1100 / $1.2000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V 14-Pin SOIC N Tube RoHS: Compliant | 3933 Factory Stock |
|
$0.9770 / $1.2440 | Buy Now |
DISTI #
PIC16F1575-I/SL
|
TME | IC: PIC microcontroller, 14kB, 32MHz, USART, 2.3÷5.5VDC, SMD, SO14 Min Qty: 1 | 341 |
|
$1.1400 / $1.3400 | Buy Now |
|
Ameya Holding Limited | . | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1575-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1575-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1575-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1575-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1575-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1575-I/SL vs PIC16F1575-E/SL |
PIC16LF1575T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1575-I/SL vs PIC16LF1575T-E/SL |
PIC16LF1575-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1575-I/SL vs PIC16LF1575-E/SL |
PIC16F1575-E/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1575-I/SL vs PIC16F1575-E/SLVAO |
PIC16F1575T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1575-I/SL vs PIC16F1575T-I/SL |