-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2393
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14 Rohs Compliant: Yes |Microchip PIC16F1614-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 659 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
25Y7093
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F16Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:7Kb, Ram Memory Size:512Byte, No. Of Pins:14Pins, Mcu Case Style:Nsoic, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F1614-I/SL Min Qty: 684 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
PIC16F1614-I/SL-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
684 In Stock |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
PIC16F1614-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1614-I/SL) RoHS: Compliant Min Qty: 570 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
579-PIC16F1614-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC RoHS: Compliant | 7836 |
|
$1.0200 / $1.2100 | Buy Now |
DISTI #
PIC16F1614-I/SL
|
Microchip Technology Inc | 7KB Flash, 512 RAM, 12 I/O, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1078 Alternates Available |
|
$0.9100 / $1.2500 | Buy Now |
DISTI #
70537239
|
RS | 7KB Flash, 512 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16F1614-I/SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 289 |
|
$1.0600 / $1.2500 | Buy Now |
|
Future Electronics | IC MCU 8BIT 7KB FLASH 14SOIC TUBE RoHS: Compliant pbFree: Yes Min Qty: 741 Package Multiple: 57 Container: Tube | 0Tube |
|
$1.1000 / $1.2500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant | 1026 Factory Stock |
|
$0.9410 / $1.1990 | Buy Now |
DISTI #
PIC16F1614-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1614-I/SL) RoHS: Compliant Min Qty: 570 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1614-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1614-I/SL
Microchip Technology Inc
8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 16 MHZ IN 2.3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1614-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1614-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1614-E/SL | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 | Microchip Technology Inc | PIC16F1614-I/SL vs PIC16LF1614-E/SL |
PIC16LF1614T-E/SL | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 | Microchip Technology Inc | PIC16F1614-I/SL vs PIC16LF1614T-E/SL |
PIC16F1614T-E/SL | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 | Microchip Technology Inc | PIC16F1614-I/SL vs PIC16F1614T-E/SL |
PIC16F1614-E/SL | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 | Microchip Technology Inc | PIC16F1614-I/SL vs PIC16F1614-E/SL |
PIC16LF1614-I/SL | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 | Microchip Technology Inc | PIC16F1614-I/SL vs PIC16LF1614-I/SL |
PIC16F1614T-I/SL | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO14 | Microchip Technology Inc | PIC16F1614-I/SL vs PIC16F1614T-I/SL |
PIC16F1614-I/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1614-I/SL vs PIC16F1614-I/SLVAO |