Part Details for PIC16F1615-I/ML by Microchip Technology Inc
Overview of PIC16F1615-I/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F1615-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5773
|
Newark | Qfn 14Kb Flash, 1K Ram, 32Mhz Int. Osc, 10-Bit Adc, Zcd, Wwdt, Crc Rohs Compliant: Yes |Microchip PIC16F1615-I/ML RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.4700 | Buy Now |
DISTI #
52Y7524
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-16, Product Range:Pic16 Family Pic16F16Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn-Ep, Ram Memory Size:1Kbrohs Compliant: Yes |Microchip PIC16F1615-I/ML RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
PIC16F1615-I/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
799 In Stock |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
PIC16F1615-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1615-I/ML) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
579-PIC16F1615-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC RoHS: Compliant | 0 |
|
$1.2700 / $1.5300 | Order Now |
DISTI #
PIC16F1615-I/ML
|
Microchip Technology Inc | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes |
1950 Alternates Available |
|
$1.1000 / $1.5300 | Buy Now |
|
Future Electronics | 14KB Flash, 1K RAM, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC RoHS: Compliant pbFree: Yes Min Qty: 637 Package Multiple: 91 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 16-QFN (4x4). RoHS: Compliant | 1911 Factory Stock |
|
$1.3600 / $1.9700 | Buy Now |
DISTI #
PIC16F1615-I/ML
|
TME | IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, SMD, QFN16, PIC16, tube Min Qty: 1 | 0 |
|
$1.3100 / $1.5800 | RFQ |
|
NAC | 14KB Flash, 1K RAM, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 1547 |
|
$1.3400 / $1.6500 | Buy Now |
Part Details for PIC16F1615-I/ML
PIC16F1615-I/ML CAD Models
PIC16F1615-I/ML Part Data Attributes
|
PIC16F1615-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1615-I/ML
Microchip Technology Inc
PIC16F1615-I/ML
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1615-I/ML
This table gives cross-reference parts and alternative options found for PIC16F1615-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1615-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1615T-I/ML | PIC16F1615T-I/ML | Microchip Technology Inc | PIC16F1615-I/ML vs PIC16F1615T-I/ML |
PIC16F1615-E/ML | PIC16F1615-E/ML | Microchip Technology Inc | PIC16F1615-I/ML vs PIC16F1615-E/ML |
PIC16LF1615-E/ML | PIC16LF1615-E/ML | Microchip Technology Inc | PIC16F1615-I/ML vs PIC16LF1615-E/ML |
PIC16LF1615T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1615-I/ML vs PIC16LF1615T-E/ML |
PIC16LF1615T-I/ML | PIC16LF1615T-I/ML | Microchip Technology Inc | PIC16F1615-I/ML vs PIC16LF1615T-I/ML |
PIC16F1615T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1615-I/ML vs PIC16F1615T-E/ML |