PIC16F1618-I/ML
Microchip Technology Inc
Description: 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC20

Overview of PIC16F1618-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16F1618-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25Y7109
Newark Mcu, 8Bit, 32Mhz, Qfn-Ep-20, Product Range:Pic16 Family Pic16F16Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:18I/O Srohs Compliant: Yes |Microchip PIC16F1618-I/ML RoHS: Compliant Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.1700
$1.1700 Buy Now
DISTI # PIC16F1618-I/ML-ND
DigiKey IC MCU 8BIT 7KB FLASH 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 366
In Stock
  • 1 $1.3800
  • 25 $1.2600
  • 100 $1.1300
$1.1300 / $1.3800 Buy Now
DISTI # PIC16F1618-I/ML
Avnet Americas MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1618-I/ML) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.3800
  • 25 $1.2600
  • 100 $1.1300
$1.1300 / $1.3800 Buy Now
DISTI # 579-PIC16F1618-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC RoHS: Compliant 620
  • 1 $1.3800
  • 25 $1.2600
  • 91 $1.1300
$1.1300 / $1.3800 Buy Now
DISTI # PIC16F1618-I/ML
Microchip Technology Inc 7KB Flash, 512 RAM, 18 I/O, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC, Projected EOL: 2039-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.3800
  • 25 $1.2600
  • 100 $1.1300
  • 1,000 $1.0500
  • 5,000 $1.0100
$1.0100 / $1.3800 Buy Now
DISTI # 70537255
RS 7KB Flash, 512 RAM, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16F1618-I/ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 91
  • 1 $0.8300
$0.8300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 91 0
  • 546 $1.2400
$1.2400 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 20-QFN (4x4). RoHS: Compliant 0
  • 160 $1.7500
  • 319 $1.3200
  • 478 $1.2300
  • 637 $1.2100
$1.2100 / $1.7500 Buy Now
DISTI # PIC16F1618-I/ML
TME IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, SMD, QFN20, PIC16, tube Min Qty: 1 0
  • 1 $1.4100
  • 5 $1.3800
  • 10 $1.3400
  • 25 $1.3200
  • 50 $1.2900
  • 91 $1.2600
  • 182 $1.2300
  • 364 $1.1900
  • 546 $1.1800
$1.1800 / $1.4100 RFQ
NAC 7KB Flash, 512 RAM, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube 0
  • 1 $1.5200
  • 100 $1.3800
  • 500 $1.2700
  • 1,000 $1.2400
$1.2400 / $1.5200 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 20-QFN (4x4). RoHS: Compliant 0
  • 160 $1.7500
  • 319 $1.3200
  • 478 $1.2300
  • 637 $1.2100
$1.2100 / $1.7500 Buy Now

CAD Models for PIC16F1618-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F1618-I/ML by Microchip Technology Inc

PIC16F1618-I/ML
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 16 MHZ IN 2.3V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e3
Length
4 mm
Low Power Mode
YES
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
512
ROM (words)
7168
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
2.1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1618-I/ML
    Microchip Technology Inc
    8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC20
    VS

Alternate Parts for PIC16F1618-I/ML

This table gives cross-reference parts and alternative options found for PIC16F1618-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1618-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1618T-I/ML 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16F1618T-I/ML
PIC16LF1618T-I/ML 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16LF1618T-I/ML
PIC16F1618-E/ML 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16F1618-E/ML
PIC16LF1618-I/ML 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16LF1618-I/ML
Part Number Description Manufacturer Compare
PIC16F1618T-I/SS 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16F1618T-I/SS
PIC16F1618T-I/ML 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16F1618T-I/ML
PIC16LF1618-I/P 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDIP20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16LF1618-I/P
PIC16LF1618-I/SS 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16LF1618-I/SS
PIC16F1618T-I/SO 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16F1618T-I/SO
PIC16LF1618-I/ML 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16LF1618-I/ML
PIC16F1618T-I/GZ 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16F1618T-I/GZ
PIC16LF1618T-I/SS 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDSO20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16LF1618T-I/SS
PIC16F1618-E/P 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PDIP20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16F1618-E/P
PIC16F1618-E/ML 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC20 Microchip Technology Inc PIC16F1618-I/ML vs PIC16F1618-E/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1618-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1618-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F1618-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC16F1618-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F1618-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1618-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F1618-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1618-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1618-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: