There are no models available for this part yet.
Overview of PIC16F1619-I/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for PIC16F1619-I/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AC8502
|
Newark | Mcu, 8Bit, Pic16F, 32Mhz, Qfn-16, Product Range:Pic16 Family Pic16F16Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:16Pins, Mcu Case Style:Qfn, No. Of I/O S:18I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16F1619-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3500 / $1.6400 | Buy Now | |
DISTI #
PIC16F1619-I/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1060 In Stock |
|
$1.3000 / $1.5800 | Buy Now | |
DISTI #
PIC16F1619-I/ML
|
Avnet Americas | MCU 8-Bit PIC16F1619 PIC RISC 14KB Flash 1.8V to 5.5V 20-Pin QFN Tube - Rail/Tube (Alt: PIC16F1619-I/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.5800 | Buy Now | |
DISTI #
579-PIC16F1619-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC RoHS: Compliant | 906 |
|
$1.3000 / $1.5800 | Buy Now | |
DISTI #
PIC16F1619-I/ML
|
Microchip Technology Inc | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, Projected EOL: 2039-09-29 RoHS: Compliant pbFree: Yes |
7 Alternates Available |
|
$1.1300 / $1.5800 | Buy Now | |
DISTI #
70537266
|
RS | 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16F1619-I/ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.6000 | RFQ | |
Future Electronics | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC - QFN RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.3200 / $1.4100 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 20-QFN (4x4). RoHS: Compliant | 0 |
|
$1.3800 / $2.0100 | Buy Now | ||
Bristol Electronics | 364 |
|
RFQ | ||||
Quest Components | 291 |
|
$2.8194 / $4.5720 | Buy Now |
CAD Models for PIC16F1619-I/ML by Microchip Technology Inc
Part Data Attributes for PIC16F1619-I/ML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
18
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
20
|
Number of Timers
|
8
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
RAM (words)
|
1024
|
ROM (words)
|
14336
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F1619-I/ML
This table gives cross-reference parts and alternative options found for PIC16F1619-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1619-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1619T-I/ML | PIC16LF1619T-I/ML | Microchip Technology Inc | PIC16F1619-I/ML vs PIC16LF1619T-I/ML |
PIC16LF1619-I/ML | PIC16LF1619-I/ML | Microchip Technology Inc | PIC16F1619-I/ML vs PIC16LF1619-I/ML |
PIC16LF1619-E/ML | PIC16LF1619-E/ML | Microchip Technology Inc | PIC16F1619-I/ML vs PIC16LF1619-E/ML |
PIC16F1619-E/ML | PIC16F1619-E/ML | Microchip Technology Inc | PIC16F1619-I/ML vs PIC16F1619-E/ML |
PIC16F1619T-I/ML | PIC16F1619T-I/ML | Microchip Technology Inc | PIC16F1619-I/ML vs PIC16F1619T-I/ML |