-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X5848
|
Newark | 8 Bit Microcontroller, Flash, Pic16F17Xx, 32 Mhz, 3.5 Kb, 256 Byte, 14, Soic Rohs Compliant: Yes |Microchip PIC16F1703-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3929 |
|
$0.9460 / $1.1400 | Buy Now |
DISTI #
PIC16F1703-I/SL-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2382 In Stock |
|
$0.9100 / $1.1000 | Buy Now |
DISTI #
PIC16F1703-I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1703-I/SL) RoHS: Compliant Min Qty: 684 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9100 / $1.1000 | Buy Now |
DISTI #
579-PIC16F1703-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC RoHS: Compliant | 441 |
|
$0.9100 / $1.1000 | Buy Now |
DISTI #
V99:2348_06462449
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 | Americas - 434 |
|
$1.0474 | Buy Now |
DISTI #
PIC16F1703-I/SL
|
Microchip Technology Inc | 2K Word Flash, 256B RAM, 10-bit ADC, 2 OPAmp, CCP, I2C/SPI, Zero Cross Detect, Projected EOL: 2039-01-29 RoHS: Compliant pbFree: Yes |
315 Alternates Available |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
70431524
|
RS | 14 SOIC .150in TUBE3.5KB Flash, 256B RAM, 10b ADC, OPAmp, CCP, ZCD, PPS, I2C/SPI | Microchip Technology Inc. PIC16F1703-I/SL RoHS: Not Compliant Min Qty: 741 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin SOIC N Tube RoHS: Compliant |
741 In Stock |
|
$0.8300 / $1.0280 | Buy Now |
DISTI #
69060957
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2303 | Americas - 1596 |
|
$0.9975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1703-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1703-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1703-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1703-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1703T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1703-I/SL vs PIC16F1703T-E/SL |
PIC16F1703T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1703-I/SL vs PIC16F1703T-I/SL |