-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W9311
|
Newark | Mcu, 8Bit, 32Mhz, Dip-14, Product Range:Pic16 Family Pic16F170X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Dip, No. Of I/O S:11I/O S Rohs Compliant: Yes |Microchip PIC16F1704-E/P RoHS: Compliant Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
PIC16F1704-E/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14DIP Min Qty: 510 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3000 | Buy Now |
DISTI #
PIC16F1704-E/P
|
Avnet Americas | MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F1704-E/P) RoHS: Compliant Min Qty: 480 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.5900 | Buy Now |
DISTI #
579-PIC16F1704-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC RoHS: Compliant | 497 |
|
$1.2600 / $1.4900 | Buy Now |
DISTI #
PIC16F1704-E/P
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC, Projected EOL: 2039-10-09 RoHS: Compliant pbFree: Yes |
4200 Alternates Available |
|
$1.1300 / $1.5900 | Buy Now |
DISTI #
70453673
|
RS | MCU 8-bit PIC16 PIC CISC 7KB Flash 3.3V/5V 14-Pin PDIP Tube | Microchip Technology Inc. PIC16F1704-E/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 30 | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 14-PDIP. RoHS: Compliant | 4200 Factory Stock |
|
$1.3800 / $2.0100 | Buy Now |
DISTI #
PIC16F1704-E/P
|
TME | IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, THT, PDIP14, PIC16 Min Qty: 1 | 0 |
|
$1.3700 / $1.6200 | RFQ |
|
NAC | 7KB Flash, 512B RAM, HS Comp, 10b ADC, OPAmp, 8b DAC, CCP, PWM, COG, ZCD, CLC, PPS, EUSART, I2C/SPI - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube | 3360 |
|
$1.3900 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1704-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1704-E/P
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1704-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1704-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1704-I/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1704-E/P vs PIC16F1704-I/P |
PIC16LF1704-I/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1704-E/P vs PIC16LF1704-I/P |