Part Details for PIC16F1708-E/SO by Microchip Technology Inc
Overview of PIC16F1708-E/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC16F1708-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W9323
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-20, Product Range:Pic16 Family Pic16F170X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC16F1708-E/SO Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
PIC16F1708-E/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SOIC Min Qty: 456 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5200 | Buy Now |
DISTI #
PIC16F1708-E/SO
|
Avnet Americas | MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1708-E/SO) RoHS: Compliant Min Qty: 418 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5200 / $1.8300 | Buy Now |
DISTI #
579-PIC16F1708-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
DISTI #
PIC16F1708-E/SO
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3100 / $1.8300 | Buy Now |
DISTI #
70483740
|
RS | MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 20-Pin SOIC Tube | Microchip Technology Inc. PIC16F1708-E/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 38 |
|
$1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 20-SOIC. RoHS: Compliant | 0 |
|
$1.5900 / $2.3200 | Buy Now |
DISTI #
PIC16F1708-E/SO
|
Avnet Americas | MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1708-E/SO) RoHS: Compliant Min Qty: 418 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5200 / $1.8300 | Buy Now |
|
NAC | 7KB Flash, 512B RAM, HS Comp, 10b ADC, OPAmp, 8b DAC, CCP, PWM, COG, ZCD, CLC, PPS, EUSART, I2C/SPI - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 228 Package Multiple: 38 Container: Tube | 0 |
|
$1.6000 / $1.9700 | Buy Now |
Part Details for PIC16F1708-E/SO
PIC16F1708-E/SO CAD Models
PIC16F1708-E/SO Part Data Attributes:
|
PIC16F1708-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1708-E/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1708-E/SO
This table gives cross-reference parts and alternative options found for PIC16F1708-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1708-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1708T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1708-E/SO vs PIC16F1708T-I/SO |
PIC16LF1708-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1708-E/SO vs PIC16LF1708-I/SO |
PIC16LF1708T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1708-E/SO vs PIC16LF1708T-I/SO |
PIC16F1708-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1708-E/SO vs PIC16F1708-I/SO |
PIC16F1708T-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1708-E/SO vs PIC16F1708T-E/SO |
PIC16LF1708-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1708-E/SO vs PIC16LF1708-E/SO |