Part Details for PIC16F1708-I/P by Microchip Technology Inc
Overview of PIC16F1708-I/P by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC16F1708-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5055
|
Newark | 8 Bit Microcontroller, Flash, Pic16F17Xx, 32 Mhz, 7 Kb, 512 Byte, 20, Dip Rohs Compliant: Yes |Microchip PIC16F1708-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 307 |
|
$1.7200 | Buy Now |
DISTI #
89W9326
|
Newark | Microcontroller Mcu, Pic16F, 32Mhz, Dip-20, Product Range:Pic16 Family Pic16F17Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:7Kb, Ram Memory Size:512Byte, No. Of Pins:20Pins, Mcu Case Style:Dip, Adc Channels:12 Rohs Compliant: Yes |Microchip PIC16F1708-I/P Min Qty: 418 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $1.8200 | Buy Now |
DISTI #
PIC16F1708-I/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
439 In Stock |
|
$1.6500 / $2.0000 | Buy Now |
DISTI #
PIC16F1708-I/P
|
Avnet Americas | MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC16F1708-I/P) RoHS: Compliant Min Qty: 374 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $2.0000 | Buy Now |
DISTI #
579-PIC16F1708-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC RoHS: Compliant | 0 |
|
$1.6500 / $2.0000 | Order Now |
DISTI #
V36:1790_06462492
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1344 | Americas - 15 |
|
$1.6460 | Buy Now |
DISTI #
PIC16F1708-I/P
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
440 Alternates Available |
|
$1.4600 / $2.0000 | Buy Now |
DISTI #
70431512
|
RS | 20 PDIP .300in TUBE7KB Flash, 512B RAM, HS Comp, 10b ADC, OPAmp, 8b DAC, CCP | Microchip Technology Inc. PIC16F1708-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 19 |
|
$1.1500 | Buy Now |
|
Future Electronics | PIC16F1708 Series 8-Bit 32MHz 7KB FLASH Microcontroller IC PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 484 Package Multiple: 22 Container: Tube | 0Tube |
|
$1.7600 / $1.9400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin PDIP Tube RoHS: Compliant | 440 Factory Stock |
|
$1.5100 / $1.9300 | Buy Now |
Part Details for PIC16F1708-I/P
PIC16F1708-I/P CAD Models
PIC16F1708-I/P Part Data Attributes:
|
PIC16F1708-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1708-I/P
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1708-I/P
This table gives cross-reference parts and alternative options found for PIC16F1708-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1708-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1708-I/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1708-I/P vs PIC16LF1708-I/P |
PIC16F1708-E/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1708-I/P vs PIC16F1708-E/P |
PIC16LF1708-E/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1708-I/P vs PIC16LF1708-E/P |