Part Details for PIC16F17124-I/P by Microchip Technology Inc
Overview of PIC16F17124-I/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC16F17124-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4450
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Dip-14 Rohs Compliant: Yes |Microchip PIC16F17124-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 393 |
|
$1.8000 / $2.1700 | Buy Now |
DISTI #
46AK9757
|
Newark | 7Kb Flash, 512B Ram, 128B Eeprom, 12B Diff. Adcc, 1Xop-Amp, 2X16-Bit Dual Pwm 14 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F17124-I/P RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
150-PIC16F17124-I/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
280 In Stock |
|
$1.7300 / $2.0900 | Buy Now |
DISTI #
PIC16F17124-I/P
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC16F17124-I/P) RoHS: Not Compliant Min Qty: 360 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7300 / $2.0900 | Buy Now |
DISTI #
579-PIC16F17124-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM RoHS: Compliant | 810 |
|
$1.7300 / $2.0900 | Buy Now |
DISTI #
PIC16F17124-I/P
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, Projected EOL: 2049-05-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5200 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 360 Package Multiple: 30 | 0 |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.0200 | Buy Now |
DISTI #
PIC16F17124-I/P
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, PDIP14, PIC16 Min Qty: 1 | 0 |
|
$1.7900 / $2.1200 | RFQ |
|
NAC | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 180 Package Multiple: 30 | 0 |
|
$1.8500 / $2.2800 | Buy Now |
Part Details for PIC16F17124-I/P
PIC16F17124-I/P CAD Models
PIC16F17124-I/P Part Data Attributes
|
PIC16F17124-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F17124-I/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |