-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6721
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Nsoic-14 Rohs Compliant: Yes |Microchip PIC16F17126-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 239 |
|
$0.9670 / $1.1600 | Buy Now |
DISTI #
150-PIC16F17126-I/SL-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
641 In Stock |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
PIC16F17126-I/SL
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 1.8V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F17126-I/SL) RoHS: Not Compliant Min Qty: 684 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
579-PIC16F17126-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256b EEPROM, 12b ADCC w/ Context Saving, OPAMP, 2x AC, RoHS: Compliant | 1037 |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
PIC16F17126-I/SL
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256b EEPROM, 12b ADCC w/ Context Saving, OPAMP, 2x AC,, Projected EOL: 2049-03-31 RoHS: Compliant pbFree: Yes |
5643 Alternates Available |
|
$0.8100 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 57 Package Multiple: 57 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5643 Factory Stock |
|
$0.8460 / $1.0770 | Buy Now |
DISTI #
77911330
|
Verical | PIC16F17126-I/SL Min Qty: 49 Package Multiple: 1 | Americas - 360 |
|
$1.6124 / $1.6508 | Buy Now |
DISTI #
PIC16F17126-I/SL
|
TME | IC: PIC microcontroller, 28kB, ADC,DAC,EUSART,I2C / SPI, SMD Min Qty: 1 | 360 |
|
$1.1000 / $1.2700 | Buy Now |
|
Ameya Holding Limited | 3672 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F17126-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F17126-I/SL
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |