There are no models available for this part yet.
Overview of PIC16F17144-E/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F17144-E/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-PIC16F17144-E/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
352 In Stock |
|
$1.9600 / $2.3500 | Buy Now | |
DISTI #
PIC16F17144-E/P
|
Avnet Americas | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM - Rail/Tube (Alt: PIC16F17144-E/P) Min Qty: 308 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9600 / $2.3500 | Buy Now | |
DISTI #
579-PIC16F17144-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM RoHS: Compliant | 352 |
|
$1.9600 / $2.3500 | Buy Now | |
DISTI #
PIC16F17144-E/P
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7100 / $2.3500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 308 Package Multiple: 22 | 0 |
|
$2.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $3.0000 | Buy Now | ||
DISTI #
PIC16F17144-E/P
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, PDIP20, PIC16 Min Qty: 1 | 0 |
|
$2.0200 / $2.3900 | RFQ | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.0600 / $3.0000 | Buy Now |