Part Details for PIC16F17144-E/SO by Microchip Technology Inc
Overview of PIC16F17144-E/SO by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F17144-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F17144-E/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
608 In Stock |
|
$1.0900 / $1.3200 | Buy Now |
DISTI #
PIC16F17144-E/SO
|
Avnet Americas | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM - Rail/Tube (Alt: PIC16F17144-E/SO) Min Qty: 570 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
579-PIC16F17144-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM RoHS: Compliant | 608 |
|
$1.0500 / $1.2500 | Buy Now |
DISTI #
PIC16F17144-E/SO
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9100 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 570 Package Multiple: 38 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.6800 | Buy Now |
DISTI #
PIC16F17144-E/SO
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SOIC20, PIC16 Min Qty: 1 | 0 |
|
$1.1400 / $1.3500 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1500 / $1.6800 | Buy Now |