Part Details for PIC16F17144-E/SS by Microchip Technology Inc
Overview of PIC16F17144-E/SS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F17144-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F17144-E/SS-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0000 / $1.2100 | Buy Now |
DISTI #
PIC16F17144-E/SS
|
Avnet Americas | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM - Rail/Tube (Alt: PIC16F17144-E/SS) Min Qty: 603 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9444 / $1.0600 | Buy Now |
DISTI #
579-PIC16F17144-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM RoHS: Compliant | 0 |
|
$0.9620 / $1.0600 | Order Now |
DISTI #
PIC16F17144-E/SS
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7700 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 603 Package Multiple: 67 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.5400 | Buy Now |
DISTI #
PIC16F17144-E/SS
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SSOP20, PIC16 Min Qty: 1 | 0 |
|
$1.0400 / $1.2300 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $1.5400 | Buy Now |