PIC16F17144-I/P
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP20

Overview of PIC16F17144-I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16F17144-I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61AK9878
Newark Mcu, Pic16, 8Bit, 32Mhz, Dip-20 Rohs Compliant: Yes |Microchip PIC16F17144-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 35
  • 1 $2.3000
  • 10 $2.2000
  • 44 $2.1100
  • 66 $2.0100
  • 110 $1.9000
$1.9000 / $2.3000 Buy Now
DISTI # 46AK9765
Newark 7Kb Flash, 512B Ram, 128B Eeprom, 12B Diff. Adcc, 1Xop-Amp, 2X16-Bit Dual Pwm 20 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F17144-I/P RoHS: Compliant Min Qty: 374 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8300
$1.8300 Buy Now
DISTI # 150-PIC16F17144-I/P-ND
DigiKey IC MCU 8BIT 7KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 375
In Stock
  • 1 $2.2100
  • 25 $2.0300
  • 100 $1.8300
$1.8300 / $2.2100 Buy Now
DISTI # PIC16F17144-I/P
Avnet Americas MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC16F17144-I/P) RoHS: Not Compliant Min Qty: 330 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.2100
  • 25 $2.0300
  • 100 $1.8300
$1.8300 / $2.2100 Buy Now
DISTI # 579-PIC16F17144-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM RoHS: Compliant 723
  • 1 $2.2100
  • 22 $2.0300
  • 110 $1.8300
$1.8300 / $2.2100 Buy Now
DISTI # PIC16F17144-I/P
Microchip Technology Inc 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, Projected EOL: 2049-05-27 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.2100
  • 25 $2.0300
  • 100 $1.8300
  • 1,000 $1.6900
  • 5,000 $1.6100
$1.6100 / $2.2100 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 330 Package Multiple: 22 0
  • 330 $1.9500
$1.9500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 94 $2.7900
  • 187 $2.1000
  • 281 $1.9600
  • 374 $1.9200
$1.9200 / $2.7900 Buy Now
DISTI # PIC16F17144-I/P
TME IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, PDIP20, PIC16 Min Qty: 1 0
  • 1 $2.2400
  • 5 $2.1900
  • 10 $2.1300
  • 22 $2.0900
  • 66 $2.0400
  • 132 $2.0000
  • 264 $1.9500
  • 528 $1.8900
$1.8900 / $2.2400 RFQ
NAC 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 176 Package Multiple: 22 0
  • 1 $2.4000
  • 100 $2.1700
  • 500 $2.0000
  • 1,000 $1.9500
$1.9500 / $2.4000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 94 $2.7900
  • 187 $2.1000
  • 281 $1.9600
  • 374 $1.9200
$1.9200 / $2.7900 Buy Now

CAD Models for PIC16F17144-I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F17144-I/P by Microchip Technology Inc

PIC16F17144-I/P
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIP-20
Reach Compliance Code
unknown
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 1.8V MIN @ 16 MHZ
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T20
Length
26.162 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
18
Number of Serial I/Os
2
Number of Terminals
20
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
RAM (bytes)
512
ROM (words)
7168
ROM Programmability
FLASH
Seated Height-Max
5.334 mm
Speed
32 MHz
Supply Current-Max
5.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F17144-I/P
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F17144-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F17144-I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F17144-I/P would you like to use for your alert(s)?
  • Please alert me when PIC16F17144-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F17144-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F17144-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F17144-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F17144-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F17144-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: