Part Details for PIC16F17155T-I/SS by Microchip Technology Inc
Overview of PIC16F17155T-I/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F17155T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F17155T-I/SSCT-ND
|
DigiKey | 14KB FLASH, 1KB RAM, 128B EEPROM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2100 In Stock |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
PIC16F17155T-I/SS
|
Avnet Americas | - Bulk (Alt: PIC16F17155T-I/SS) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
579-PIC16F17155TISS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM RoHS: Compliant | 2100 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
PIC16F17155T-I/SS
|
Microchip Technology Inc | 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, Projected EOL: 2049-06-13 RoHS: Compliant pbFree: Yes |
2100 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | 2100 Factory Stock |
|
$1.2200 / $2.5500 | Buy Now | |
DISTI #
PIC16F17155T-I/SS
|
Avnet Americas | - Bulk (Alt: PIC16F17155T-I/SS) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5400 | Buy Now |
|
Ameya Holding Limited | 2100 |
|
RFQ | ||
|
NAC | 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, 28 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 4200 |
|
$1.3600 / $1.6800 | Buy Now |
|
Master Electronics | 2100 Factory Stock |
|
$1.2200 / $2.5500 | Buy Now |
Part Details for PIC16F17155T-I/SS
PIC16F17155T-I/SS CAD Models
PIC16F17155T-I/SS Part Data Attributes:
|
PIC16F17155T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F17155T-I/SS
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |