PIC16F17155T-I/SO
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28

Overview of PIC16F17155T-I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PIC16F17155T-I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-PIC16F17155T-I/SOCT-ND
DigiKey IC MCU 8BIT 14KB FLASH 28SOIC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1600
In Stock
  • 1 $1.5900
  • 25 $1.4600
  • 100 $1.3200
  • 1,600 $1.3200
$1.3200 / $1.5900 Buy Now
DISTI # PIC16F17155T-I/SO
Avnet Americas - Tape and Reel (Alt: PIC16F17155T-I/SO) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $1.5500
  • 25 $1.4200
  • 100 $1.2800
$1.2800 / $1.5500 Buy Now
DISTI # 579-PIC16F17155TISO
Mouser Electronics 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM RoHS: Compliant 1600
  • 1 $1.5500
  • 25 $1.4200
  • 100 $1.2800
$1.2800 / $1.5500 Buy Now
DISTI # PIC16F17155T-I/SO
Microchip Technology Inc 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, Projected EOL: 2049-08-18 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.5500
  • 25 $1.4200
  • 100 $1.2800
  • 1,000 $1.1800
  • 5,000 $1.1200
$1.1200 / $1.5500 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 0
  • 1,600 $1.4000
$1.4000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 400 $2.6300
  • 800 $1.6200
  • 1,200 $1.2800
  • 1,600 $1.2500
$1.2500 / $2.6300 Buy Now
NAC 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 0
  • 1 $1.7200
  • 100 $1.5600
  • 500 $1.4400
  • 1,000 $1.4000
$1.4000 / $1.7200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 400 $2.6300
  • 800 $1.6200
  • 1,200 $1.2800
  • 1,600 $1.2500
$1.2500 / $2.6300 Buy Now

CAD Models for PIC16F17155T-I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16F17155T-I/SO by Microchip Technology Inc

PIC16F17155T-I/SO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-28
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Has ADC
YES
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
Length
17.9 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
25
Number of Serial I/Os
2
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
RAM (bytes)
1024
ROM (words)
14336
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
32 MHz
Supply Current-Max
6.1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F17155T-I/SO
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F17155T-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F17155T-I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F17155T-I/SO would you like to use for your alert(s)?
  • Please alert me when PIC16F17155T-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F17155T-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F17155T-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F17155T-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F17155T-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F17155T-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: