Part Details for PIC16F1716-E/SO by Microchip Technology Inc
Overview of PIC16F1716-E/SO by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1716-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W5473
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-28, Product Range:Pic16 Family Pic16F171X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Wsoic, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F1716-E/SO Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PIC16F1716-E/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SOIC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F1716-E/SO
|
Avnet Americas | MCU 8-bit PIC16F PIC RISC 14KB Flash 3.3V/5V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1716-E/SO) RoHS: Compliant Min Qty: 486 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
DISTI #
70537299
|
RS | 8K Flash 1024B RAM Hi-Speed Comp 10bit | Microchip Technology Inc. PIC16F1716-E/SO RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Quest Components | 151 |
|
$1.8080 / $3.6160 | Buy Now | |
DISTI #
PIC16F1716-E/SO
|
Avnet Americas | MCU 8-bit PIC16F PIC RISC 14KB Flash 3.3V/5V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1716-E/SO) RoHS: Compliant Min Qty: 486 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
|
NAC | 14KB Flash, 1KB RAM, HS Comp, 10b ADC, OPAmp, 5/8b DAC, CCP, PWM, COG, NCO, ZCD, CLC, PPS, EUSART, I2C/SPI - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16F1716-E/SO
PIC16F1716-E/SO CAD Models
PIC16F1716-E/SO Part Data Attributes:
|
PIC16F1716-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1716-E/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MIN SUPPLY AT 16MHZ; IT ALSO HAS 128BYTES HIGH ENDURANCE FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1716-E/SO
This table gives cross-reference parts and alternative options found for PIC16F1716-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1716-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1716T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1716-E/SO vs PIC16F1716T-I/SO |