-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1717-I/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray |
1195 In Stock |
|
$2.0100 / $2.4300 | Buy Now |
DISTI #
PIC16F1717-I/PT
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: PIC16F1717-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$2.0100 / $2.4300 | Buy Now |
DISTI #
579-PIC16F1717-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC RoHS: Compliant | 2600 |
|
$2.0100 / $2.2900 | Buy Now |
DISTI #
PIC16F1717-I/PT
|
Microchip Technology Inc | 8K PFM, 1024B RAM, 25 IOs, ADC, 2 comparators, 2 OPAMPS, 2 DAC, 2 CCP, 2 PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
640 Alternates Available |
|
$1.7600 / $2.4300 | Buy Now |
DISTI #
70537311
|
RS | 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC | Microchip Technology Inc. PIC16F1717-I/PT RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 44-Pin TQFP Tray RoHS: Compliant |
1075 In Stock 640 Factory Stock |
|
$1.9100 / $2.4700 | Buy Now |
DISTI #
PIC16F1717-I/PT
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: PIC16F1717-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$2.0100 / $2.4300 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 14KB FLASH 44TQFP | 960 |
|
RFQ | |
DISTI #
PIC16F1717-I/PT
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: PIC16F1717-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$2.0100 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1717-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1717-I/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1717-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1717-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1717-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1717-I/PT vs PIC16LF1717-E/PT |
PIC16LF1717T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1717-I/PT vs PIC16LF1717T-I/PT |
PIC16F1717T-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1717-I/PT vs PIC16F1717T-E/PT |
PIC16F1717-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1717-I/PT vs PIC16F1717-E/PT |
PIC16F1717T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1717-I/PT vs PIC16F1717T-I/PT |
PIC16LF1717-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1717-I/PT vs PIC16LF1717-I/PT |