Part Details for PIC16F17176-I/P by Microchip Technology Inc
Overview of PIC16F17176-I/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F17176-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F17176-I/P-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 40DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
200 In Stock |
|
$2.0400 / $2.4500 | Buy Now |
DISTI #
PIC16F17176-I/P
|
Avnet Americas | 28KB FLASH, 2KB RAM, 128B EEPROM, 12B DIFF. ADCC, 1XOP-AMP, 2X16-BIT DUAL PWM - Rail/Tube (Alt: PIC16F17176-I/P) RoHS: Not Compliant Min Qty: 290 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.0400 / $2.4500 | Buy Now |
DISTI #
579-PIC16F17176-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM RoHS: Compliant | 466 |
|
$2.0400 / $2.4500 | Buy Now |
DISTI #
PIC16F17176-I/P
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 12b Differential ADCC, 1x OpAmp, 2x Dual-Output PWM,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
605 Alternates Available |
|
$1.7700 / $2.4500 | Buy Now |
|
Future Electronics | 8-Bit 32MHz 28KB (28K x 8) FLASH 40-PDIP RoHS: Compliant pbFree: Yes Min Qty: 290 Package Multiple: 29 Container: Tube | 0Tube |
|
$2.1600 / $2.3600 | Buy Now |
|
Onlinecomponents.com | 600 Factory Stock |
|
$1.8500 / $2.3500 | Buy Now | |
DISTI #
PIC16F17176-I/P
|
Avnet Americas | 28KB FLASH, 2KB RAM, 128B EEPROM, 12B DIFF. ADCC, 1XOP-AMP, 2X16-BIT DUAL PWM - Rail/Tube (Alt: PIC16F17176-I/P) RoHS: Not Compliant Min Qty: 290 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.0400 / $2.4500 | Buy Now |
DISTI #
PIC16F17176-I/P
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 1.8÷5.5VDC, THT, PDIP40 Min Qty: 1 | 0 |
|
$2.1800 / $2.4600 | RFQ |
|
Ameya Holding Limited | 605 |
|
RFQ | ||
DISTI #
PIC16F17176-I/P
|
Avnet Americas | 28KB FLASH, 2KB RAM, 128B EEPROM, 12B DIFF. ADCC, 1XOP-AMP, 2X16-BIT DUAL PWM - Rail/Tube (Alt: PIC16F17176-I/P) RoHS: Not Compliant Min Qty: 290 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.0400 / $2.4500 | Buy Now |
Part Details for PIC16F17176-I/P
PIC16F17176-I/P CAD Models
PIC16F17176-I/P Part Data Attributes
|
PIC16F17176-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F17176-I/P
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |