Part Details for PIC16F1773-E/MX by Microchip Technology Inc
Overview of PIC16F1773-E/MX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F1773-E/MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9224
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-28, Product Range:Pic16 Family Pic16F177X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F1773-E/MX RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
PIC16F1773-E/MX-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28UQFN Min Qty: 305 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3100 | Buy Now |
DISTI #
PIC16F1773-E/MX
|
Avnet Americas | UQFN 7KB Flash 512B RAM HEF HS Comp 10b DAC OpAmp COG ZCD PRG 100mA I/Os PPS 10/16b PWMs SPI/I2C EUSART - Rail/Tube (Alt: PIC16F1773-E/MX) RoHS: Not Compliant Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.3100 / $2.7900 | Buy Now |
DISTI #
579-PIC16F1773-E/MX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
DISTI #
PIC16F1773-E/MX
|
Microchip Technology Inc | 7KB Flash, 512B RAM, HEF, HS Comp, 10b/5bDAC, OpAmp, COG, ZCD, PRG, CLC, HLT, Projected EOL: 2039-09-11 RoHS: Compliant pbFree: Yes |
3011 Alternates Available |
|
$2.0300 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 | 0 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 2.3 to 5.5V - 28-UQFN (6x6). RoHS: Compliant | 0 |
|
$2.4300 / $3.5100 | Buy Now |
DISTI #
PIC16F1773-E/MX
|
TME | IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, SMD, UQFN28, PIC16 Min Qty: 1 | 0 |
|
$2.3900 / $2.8200 | RFQ |
|
NAC | 7KB Flash, 512B RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART - Package: 28 UQFN 6x6x0.5mm TUBE RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
$2.4500 / $3.0200 | Buy Now |
DISTI #
PIC16F1773-E/MX
|
EBV Elektronik | UQFN 7KB Flash 512B RAM HEF HS Comp 10b DAC OpAmp COG ZCD PRG 100mA I/Os PPS 10/16b PWMs SPI/I2C EUSART (Alt: PIC16F1773-E/MX) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F1773-E/MX
PIC16F1773-E/MX CAD Models
PIC16F1773-E/MX Part Data Attributes
|
PIC16F1773-E/MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1773-E/MX
Microchip Technology Inc
IC MCU 8BIT 7KB FLASH 28UQFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1773-E/MX
This table gives cross-reference parts and alternative options found for PIC16F1773-E/MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1773-E/MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1773T-I/MX | IC MCU 8BIT 7KB FLASH 28UQFN | Microchip Technology Inc | PIC16F1773-E/MX vs PIC16F1773T-I/MX |
PIC16F1773-I/MX | IC MCU 8BIT 7KB FLASH 28UQFN | Microchip Technology Inc | PIC16F1773-E/MX vs PIC16F1773-I/MX |
PIC16LF1773-I/MX | IC MCU 8BIT 7KB FLASH 28UQFN | Microchip Technology Inc | PIC16F1773-E/MX vs PIC16LF1773-I/MX |