-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1262
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 32 Mhz, 7 Kb, 512 Byte, 28, Wsoic Rohs Compliant: Yes |Microchip PIC16F1773-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 395 |
|
$2.2300 / $2.6800 | Buy Now |
DISTI #
PIC16F1773-I/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
32 In Stock |
|
$2.1400 / $2.5800 | Buy Now |
DISTI #
PIC16F1773-I/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin SOIC - Rail/Tube (Alt: PIC16F1773-I/SO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 20 Partner Stock |
|
RFQ | |
DISTI #
PIC16F1773-I/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin SOIC - Rail/Tube (Alt: PIC16F1773-I/SO) RoHS: Compliant Min Qty: 297 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.1400 / $2.5800 | Buy Now |
DISTI #
579-PIC16F1773-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC RoHS: Compliant | 165 |
|
$2.1400 / $2.5800 | Buy Now |
DISTI #
PIC16F1773-I/SO
|
Microchip Technology Inc | 7KB Flash, 512B RAM, HEF, HS Comp, 10b/5bDAC, OpAmp, COG, ZCD, PRG, CLC, HLT, Projected EOL: 2039-09-11 RoHS: Compliant pbFree: Yes |
1459 Alternates Available |
|
$1.8700 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$2.1000 / $2.4300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant | 1458 Factory Stock |
|
$2.2400 / $3.2600 | Buy Now |
|
Rochester Electronics | PIC16F1773 - 7KB Flash, 512B RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$2.2600 / $2.6500 | Buy Now |
DISTI #
PIC16F1773-I/SO
|
TME | IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, SMD, SOIC28, PIC16 Min Qty: 1 | 0 |
|
$2.2000 / $2.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1773-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1773-I/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1773-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1773-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1773T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1773-I/SO vs PIC16F1773T-I/SO |
PIC16LF1773T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1773-I/SO vs PIC16LF1773T-I/SO |
PIC16F1773-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1773-I/SO vs PIC16F1773-E/SO |