Microcontrollers and Processors
PIC16F1782-I/SO
Microchip Technology Inc
Description: 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28

Overview of PIC16F1782-I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC16F1782-I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93T1828
Newark 8 Bit Microcontroller, Flash, Pic16F17Xx, 32 Mhz, 3.5 Kb, 256 Byte, 28, Soic Rohs Compliant: Yes |Microchip PIC16F1782-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 222
  • 1 $2.3500
  • 10 $2.2600
  • 25 $2.1500
  • 54 $2.0500
  • 108 $1.9400
$1.9400 / $2.3500 Buy Now
DISTI # PIC16F1782-I/SO-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 11825
In Stock
  • 1 $2.2600
  • 25 $2.0700
  • 100 $1.8700
$1.8700 / $2.2600 Buy Now
DISTI # PIC16F1782-I/SO
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F1782-I/SO) RoHS: Compliant Min Qty: 324 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $2.2600
  • 25 $2.0700
  • 100 $1.8700
$1.8700 / $2.2600 Buy Now
DISTI # 579-PIC16F1782-I/SO
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC RoHS: Compliant 3658
  • 1 $2.2600
  • 27 $2.0700
  • 108 $1.8700
$1.8700 / $2.2600 Buy Now
DISTI # PIC16F1782-I/SO
Microchip Technology Inc 3.5KB Flash, 256B RAM, 256B EEPROM, 12-bit ADC,, Projected EOL: 2039-02-07 RoHS: Compliant pbFree: Yes 1381

Alternates Available
  • 1 $2.2600
  • 25 $2.0700
  • 100 $1.8700
  • 1,000 $1.7200
  • 5,000 $1.6300
$1.6300 / $2.2600 Buy Now
DISTI # 70388862
RS MCU, PIC16F1782,32MHz,3.5K Flash, SOIC28 | Microchip Technology Inc. PIC16F1782-I/SO RoHS: Not Compliant Min Qty: 351 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 351 $2.2800
  • 3,510 $2.1700
  • 17,550 $2.0500
  • 35,100 $1.9400
$1.9400 / $2.2800 RFQ
Future Electronics PIC16F Series 3.5 KB Flash 256 KB RAM 32 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 27 Lead time: 5 Weeks Container: Tube 0
Tube
  • 1 $2.1300
  • 25 $2.0800
  • 50 $2.0400
  • 150 $1.9800
  • 300 $1.8900
$1.8900 / $2.1300 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube RoHS: Compliant 810 In Stock
1350 Factory Stock
  • 27 $2.1000
  • 108 $1.9300
  • 270 $1.8600
  • 513 $1.8300
  • 1,026 $1.7500
  • 2,511 $1.7200
  • 5,022 $1.7000
  • 7,506 $1.6700
$1.6700 / $2.1000 Buy Now
DISTI # PIC16F1782-I/SO
TME IC: PIC microcontroller, 3.5kB, 32MHz, 2.3÷5.5VDC, SMD, SO28, PIC16 Min Qty: 1 0
  • 1 $2.3900
  • 5 $2.1800
  • 25 $2.0000
  • 108 $1.9500
$1.9500 / $2.3900 RFQ
NAC 3.5KB Flash, 256B RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp, FastComp, CCP, I2C/SPI, EUSART - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 1080
  • 1 $2.4500
  • 100 $2.2100
  • 500 $2.0400
  • 1,000 $1.9900
$1.9900 / $2.4500 Buy Now
DISTI # PIC16F1782-I/SO
Avnet Silica MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 28-Pin SOIC W Tube (Alt: PIC16F1782-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F1782-I/SO
EBV Elektronik MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 28-Pin SOIC W Tube (Alt: PIC16F1782-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days EBV - 81
Buy Now
LCSC 3.5KB 2.3V5.5V PIC 32MHz FLASH 24 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS 10
  • 1 $1.7176
  • 10 $1.5195
  • 30 $1.4013
  • 100 $1.2819
  • 500 $1.2270
  • 1,000 $1.2026
$1.2026 / $1.7176 Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube RoHS: Compliant 810 In Stock
1350 Factory Stock
  • 27 $2.1000
  • 108 $1.9300
  • 270 $1.8600
  • 513 $1.8300
  • 1,026 $1.7500
  • 2,511 $1.7200
  • 5,022 $1.7000
  • 7,506 $1.6700
$1.6700 / $2.1000 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 27 54
  • 54 $3.6400
$3.6400 Buy Now

CAD Models for PIC16F1782-I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F1782-I/SO by Microchip Technology Inc

PIC16F1782-I/SO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
25
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
3584
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2.65 mm
Speed
32 MHz
Supply Current-Max
7.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1782-I/SO
    Microchip Technology Inc
    8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
    VS

Alternate Parts for PIC16F1782-I/SO

This table gives cross-reference parts and alternative options found for PIC16F1782-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1782-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1782T-I/SO 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC16F1782-I/SO vs PIC16F1782T-I/SO
PIC16F1782-E/SO 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC16F1782-I/SO vs PIC16F1782-E/SO
Part Number Description Manufacturer Compare
PIC16F1782-I/SP 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC16F1782-I/SO vs PIC16F1782-I/SP
PIC16F1782-I/SSVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO28 Microchip Technology Inc PIC16F1782-I/SO vs PIC16F1782-I/SSVAO
PIC16F1782-I/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F1782-I/SO vs PIC16F1782-I/SS
PIC16F1782-E/SO 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC16F1782-I/SO vs PIC16F1782-E/SO
PIC16F1782T-I/SO 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC16F1782-I/SO vs PIC16F1782T-I/SO
PIC16F1782-E/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 Microchip Technology Inc PIC16F1782-I/SO vs PIC16F1782-E/MV
PIC16F1782T-I/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F1782-I/SO vs PIC16F1782T-I/SS
PIC16F1782-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1782-I/SO vs PIC16F1782-I/ML
PIC16F1782T-I/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 Microchip Technology Inc PIC16F1782-I/SO vs PIC16F1782T-I/MV
PIC16F1782T-E/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 Microchip Technology Inc PIC16F1782-I/SO vs PIC16F1782T-E/MV

Related Parts for PIC16F1782-I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1782-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1782-I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F1782-I/SO would you like to use for your alert(s)?
  • Please alert me when PIC16F1782-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F1782-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1782-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F1782-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1782-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1782-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: