-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T8867
|
Newark | 14Kb Flash, 1Kb Ram, 256B Eeprom, 12-Bit Adc, 8-Bit Dac, Psmc, Opamp, Fastcomp, Ccp, I2C/Spi, Eusart 40 Pdip .600In Tube Rohs Compliant: Yes |Microchip PIC16F1787-I/P RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
PIC16F1787-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
103 In Stock |
|
$2.7200 / $3.2800 | Buy Now |
DISTI #
PIC16F1787-I/P
|
Avnet Americas | MCCPIC16F1787-I/P - Rail/Tube (Alt: PIC16F1787-I/P) RoHS: Compliant Min Qty: 220 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.7200 / $3.2800 | Buy Now |
DISTI #
579-PIC16F1787-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI RoHS: Compliant | 241 |
|
$2.7200 / $3.2800 | Buy Now |
DISTI #
PIC16F1787-I/P
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp, Projected EOL: 2039-02-18 RoHS: Compliant pbFree: Yes |
1620 Alternates Available |
|
$2.3900 / $3.2800 | Buy Now |
DISTI #
70323016
|
RS | 14KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp, FastComp | Microchip Technology Inc. PIC16F1787-I/P RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 / $5.3000 | RFQ |
|
Future Electronics | PIC16F Series 14 KB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - DIP-40 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 10 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.7500 / $3.0700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 40-Pin PDIP Tray RoHS: Compliant |
265 In Stock 1620 Factory Stock |
|
$2.4100 / $3.0000 | Buy Now |
|
Bristol Electronics | 645 |
|
RFQ | ||
|
Quest Components | 516 |
|
$3.1548 / $5.7360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1787-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1787-I/P
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PDIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1787-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1787-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1787-I/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1787-I/P vs PIC16LF1787-I/P |
PIC16LF1787-E/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1787-I/P vs PIC16LF1787-E/P |
PIC16F1787-E/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1787-I/P vs PIC16F1787-E/P |