Part Details for PIC16F18025-I/ST by Microchip Technology Inc
Overview of PIC16F18025-I/ST by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16F18025-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4459
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Tssop-14 Rohs Compliant: Yes |Microchip PIC16F18025-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$0.8110 / $0.9670 | Buy Now |
DISTI #
150-PIC16F18025-I/ST-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
854 In Stock |
|
$0.7800 / $0.9300 | Buy Now |
DISTI #
PIC16F18025-I/ST
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 1.8V to 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F18025-I/ST) RoHS: Not Compliant Min Qty: 768 Package Multiple: 96 Container: Tube | 0 |
|
$0.7800 / $0.9300 | Buy Now |
DISTI #
494-PIC16F18025-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 1722 |
|
$0.7800 / $0.9300 | Buy Now |
DISTI #
PIC16F18025-I/ST
|
Microchip Technology Inc | 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
96 Alternates Available |
|
$0.6800 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 96 Package Multiple: 96 | 0 |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | 96 Factory Stock |
|
$0.8090 / $1.2980 | Buy Now | |
DISTI #
PIC16F18025-I/ST
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 1.8V to 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F18025-I/ST) RoHS: Not Compliant Min Qty: 768 Package Multiple: 96 Container: Tube | 0 |
|
$0.7800 / $0.9300 | Buy Now |
|
Ameya Holding Limited | 8bit MCU, 14KB Flash, 128EE, 1KB RAM, 10 | 96 |
|
RFQ | |
|
NAC | 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 192 |
|
$0.8200 / $1.0200 | Buy Now |
Part Details for PIC16F18025-I/ST
PIC16F18025-I/ST CAD Models
PIC16F18025-I/ST Part Data Attributes:
|
PIC16F18025-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18025-I/ST
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |