Part Details for PIC16F18026-E/P by Microchip Technology Inc
Overview of PIC16F18026-E/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC16F18026-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9873
|
Newark | 28Kb Flash, 256Ee,2Kb Ram, 10B Adc,8B Dac, 3Xpwm, 2Xccp, crc, Hlt, Wdt, Pps, 14 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F18026-E/P Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
150-PIC16F18026-E/P-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
720 In Stock |
|
$2.0200 / $2.4400 | Buy Now |
DISTI #
PIC16F18026-E/P
|
Avnet Americas | 28KB FLASH, 256EE,2KB RAM, 10B ADC,8B DAC, 3XPWM, 2XCCP,CRC, HLT, WDT, PPS, - Rail/Tube (Alt: PIC16F18026-E/P) Min Qty: 300 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0200 / $2.4400 | Buy Now |
DISTI #
579-PIC16F18026-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, RoHS: Compliant | 320 |
|
$2.0200 / $2.4400 | Buy Now |
DISTI #
PIC16F18026-E/P
|
Microchip Technology Inc | 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2910 Alternates Available |
|
$1.7700 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 30 | 0 |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | 2910 Factory Stock |
|
$2.1200 / $3.0800 | Buy Now | |
DISTI #
PIC16F18026-E/P
|
Avnet Americas | 28KB FLASH, 256EE,2KB RAM, 10B ADC,8B DAC, 3XPWM, 2XCCP,CRC, HLT, WDT, PPS, - Rail/Tube (Alt: PIC16F18026-E/P) Min Qty: 300 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0200 / $2.4400 | Buy Now |
DISTI #
PIC16F18026-E/P
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 1.8÷5.5VDC, THT, PDIP14, tube Min Qty: 1 | 0 |
|
$2.1500 / $2.4800 | RFQ |
|
Ameya Holding Limited | 2910 |
|
RFQ |
Part Details for PIC16F18026-E/P
PIC16F18026-E/P CAD Models
PIC16F18026-E/P Part Data Attributes:
|
PIC16F18026-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18026-E/P
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |