Part Details for PIC16F18045-E/ML by Microchip Technology Inc
Overview of PIC16F18045-E/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC16F18045-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9886
|
Newark | 14Kb Flash, 128Ee, 1Kb Ram, 10B Adc, Pwm, Ccp, Hlt, Wdt, Pps, Eusart, Spi/I2C 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16F18045-E/ML Min Qty: 728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
150-PIC16F18045-E/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
PIC16F18045-E/ML
|
Avnet Americas | 14KB FLASH, 128EE, 1KB RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Bulk (Alt: PIC16F18045-E/ML) Min Qty: 637 Package Multiple: 91 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
579-PIC16F18045-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 728 |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
PIC16F18045-E/ML
|
Microchip Technology Inc | 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2049-04-26 RoHS: Compliant pbFree: Yes |
3276 Alternates Available |
|
$0.8100 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 91 Package Multiple: 91 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | 3276 Factory Stock |
|
$0.9740 / $1.4200 | Buy Now | |
DISTI #
PIC16F18045-E/ML
|
Avnet Americas | 14KB FLASH, 128EE, 1KB RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Bulk (Alt: PIC16F18045-E/ML) Min Qty: 637 Package Multiple: 91 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
PIC16F18045-E/ML
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 1.8÷5.5VDC, SMD, QFN20, PIC16 Min Qty: 1 | 0 |
|
$1.0700 / $1.1900 | RFQ |
|
Ameya Holding Limited | 3276 |
|
RFQ |
Part Details for PIC16F18045-E/ML
PIC16F18045-E/ML CAD Models
PIC16F18045-E/ML Part Data Attributes:
|
PIC16F18045-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18045-E/ML
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |