-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4466
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Wsoic-20 Rohs Compliant: Yes |Microchip PIC16F18045-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
33AK8079
|
Newark | 14Kb Flash, 128Ee, 1Kb Ram, 10B Adc, Pwm, Ccp, Hlt, Wdt, Pps, Eusart, Spi/I2C 20 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC16F18045-I/SO Min Qty: 722 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.2100 | Buy Now |
DISTI #
150-PIC16F18045-I/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
771 In Stock |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
PIC16F18045-I/SO
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 1.8V to 5.5V 20-Pin SOIC Tube - Bulk (Alt: PIC16F18045-I/SO) RoHS: Not Compliant Min Qty: 570 Package Multiple: 38 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
494-PIC16F18045-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 1266 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
PIC16F18045-I/SO
|
Microchip Technology Inc | 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2049-04-26 RoHS: Compliant pbFree: Yes |
2218 Alternates Available |
|
$0.9400 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 38 Package Multiple: 38 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | 2204 Factory Stock |
|
$1.1400 / $1.6600 | Buy Now | |
DISTI #
PIC16F18045-I/SO
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 1.8V to 5.5V 20-Pin SOIC Tube - Bulk (Alt: PIC16F18045-I/SO) RoHS: Not Compliant Min Qty: 570 Package Multiple: 38 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.3000 | Buy Now |
|
Ameya Holding Limited | 微控制器, PIC16系列, 20引脚, SOIC封装, PIC核芯 | 2218 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18045-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18045-I/SO
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |