Part Details for PIC16F18055-E/SS by Microchip Technology Inc
Overview of PIC16F18055-E/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18055-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9909
|
Newark | 14Kb Flash, 128Ee, 1Kb Ram, 10B Adc, Pwm, Ccp, Hlt, Wdt, Pps, Eusart, Spi/I2C 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16F18055-E/SS Min Qty: 611 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
150-PIC16F18055-E/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
564 In Stock |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
PIC16F18055-E/SS
|
Avnet Americas | 14KB FLASH, 128EE, 1KB RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Rail/Tube (Alt: PIC16F18055-E/SS) Min Qty: 564 Package Multiple: 47 Container: Tube | 0 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
579-PIC16F18055-ESS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 564 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
PIC16F18055-E/SS
|
Microchip Technology Inc | 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4042 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 47 Package Multiple: 47 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | 4042 Factory Stock |
|
$1.1800 / $1.7200 | Buy Now | |
DISTI #
PIC16F18055-E/SS
|
Avnet Americas | 14KB FLASH, 128EE, 1KB RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Rail/Tube (Alt: PIC16F18055-E/SS) Min Qty: 564 Package Multiple: 47 Container: Tube | 0 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
PIC16F18055-E/SS
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 1.8÷5.5VDC, SMD, SSOP28, tube Min Qty: 1 | 0 |
|
$1.2500 / $1.4400 | RFQ |
|
Ameya Holding Limited | 4042 |
|
RFQ |